Part Details for DS13-1Y by TE Connectivity
Overview of DS13-1Y by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS13-1Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K6331
|
Newark | Ds13-1Y=Relay |Te Connectivity DS13-1Y Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$472.0400 / $517.3600 | Buy Now |
DISTI #
DS13-1Y-ND
|
DigiKey | SSR RELAY 2A 0-18V Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$514.8985 | Buy Now |
DISTI #
3-1617529-3
|
Avnet Americas | Relay SSR 15mA 32V DC-IN 2A 60V DC-OUT 8-Pin CDIP - Bulk (Alt: 3-1617529-3) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$445.6034 / $536.2346 | Buy Now |
DISTI #
655-DS13-1Y
|
Mouser Electronics | Contactors - Solid State DS13-1Y=RELAY RoHS: Compliant | 0 |
|
$514.8900 | Order Now |
|
Onlinecomponents.com | DS13-1Y=RELAY RoHS: Compliant | 0 |
|
$483.5700 / $1,359.4700 | Buy Now |
DISTI #
3-1617529-3
|
Avnet Americas | Relay SSR 15mA 32V DC-IN 2A 60V DC-OUT 8-Pin CDIP - Bulk (Alt: 3-1617529-3) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$445.6034 / $536.2346 | Buy Now |
DISTI #
AMP3-1617529-3
|
Interstate Connecting Components | 0 |
|
$433.3365 / $566.4451 | Buy Now | |
DISTI #
TE Connectivity DS13-1Y
|
PEI Genesis | Transistor Output SSR, 1-Cha | 0 |
|
Buy Now | |
DISTI #
DS13-1Y
|
FDH Electronics | Relays Min Qty: 1 | 0 |
|
Buy Now RFQ | |
|
Master Electronics | DS13-1Y=RELAY RoHS: Compliant | 0 |
|
$483.5700 / $1,359.4700 | Buy Now |
Part Details for DS13-1Y
DS13-1Y CAD Models
DS13-1Y Part Data Attributes:
|
DS13-1Y
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DS13-1Y
TE Connectivity
TRANSISTOR OUTPUT SOLID STATE RELAY, 1000V ISOLATION-MAX, HERMETIC SEALED, CERAMIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CMOS COMPATIBLE | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 1000 V | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
On-state Resistance-Max | 0.45 Ω | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Overall Depth | 11.05 mm | |
Overall Height | 3.94 mm | |
Overall Length | 14.22 mm | |
Packing Method | BOX; TRAY | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 3.8 V | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) |