Datasheets
DS1306EN+T&R by:

Serial Alarm Real-Time Clock, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C

Part Details for DS1306EN+T&R by Analog Devices Inc

Overview of DS1306EN+T&R by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DS1306EN+T&R

Part # Distributor Description Stock Price Buy
DISTI # 700-DS1306ENT&R
Mouser Electronics Real Time Clock Serial Alarm Real-Time Clock RoHS: Compliant 6446
  • 1 $6.5100
  • 10 $5.8900
  • 25 $5.6200
  • 100 $4.8800
  • 250 $4.6600
  • 500 $4.2500
  • 1,000 $3.7000
  • 2,500 $3.5500
$3.5500 / $6.5100 Buy Now
Analog Devices Inc Serial Alarm Real-Time Clock Min Qty: 1 Package Multiple: 1 610
  • 1 $6.5100
  • 10 $5.8850
  • 25 $5.6112
  • 100 $4.8720
  • 250 $4.6531
  • 500 $4.2425
  • 1,000 $3.6951
  • 2,500 $3.5582
$3.5582 / $6.5100 Buy Now
DISTI # 2798722RL
element14 Asia-Pacific ALARM RTC, SERIAL, 5.5V, TSSOP-20 RoHS: Compliant Min Qty: 10 Container: Reel 2652
  • 10 $6.2087
  • 25 $5.9152
  • 100 $5.1372
  • 250 $4.9097
  • 500 $4.4767
  • 2,500 $3.8896
$3.8896 / $6.2087 Buy Now
DISTI # 2798722
element14 Asia-Pacific ALARM RTC, SERIAL, 5.5V, TSSOP-20 RoHS: Compliant Min Qty: 1 Container: Cut Tape 2652
  • 1 $6.8619
  • 10 $6.2087
  • 25 $5.9152
  • 100 $5.1372
  • 250 $4.9097
  • 500 $4.4767
  • 2,500 $3.8896
$3.8896 / $6.8619 Buy Now
DISTI # 2798722
Farnell ALARM RTC, SERIAL, 5.5V, TSSOP-20 RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Cut Tape 2632
  • 1 $6.4188
  • 10 $5.8069
  • 25 $5.5322
  • 100 $4.8079
  • 250 $4.5831
  • 500 $4.1835
  • 2,500 $3.8838
$3.8838 / $6.4188 Buy Now
DISTI # 2798722RL
Farnell ALARM RTC, SERIAL, 5.5V, TSSOP-20 RoHS: Compliant Min Qty: 10 Lead time: 24 Weeks, 1 Days Container: Reel 2632
  • 10 $5.8069
  • 25 $5.5322
  • 100 $4.8079
  • 250 $4.5831
  • 500 $4.1835
  • 2,500 $3.8838
$3.8838 / $5.8069 Buy Now

Part Details for DS1306EN+T&R

DS1306EN+T&R CAD Models

DS1306EN+T&R Part Data Attributes

DS1306EN+T&R Analog Devices Inc
Buy Now Datasheet
Compare Parts:
DS1306EN+T&R Analog Devices Inc Serial Alarm Real-Time Clock, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 20-TSSOP_4.4-4.4_MM
Package Description 0.173 INCH, ROHS COMPLIANT, TSSOP-20
Pin Count 20
Manufacturer Package Code 20-TSSOP_4.4-4.4_MM
Reach Compliance Code compliant
Date Of Intro 2001-06-27
Samacsys Manufacturer Analog Devices
Clock Frequency-Max 0.032 MHz
External Data Bus Width
Information Access Method SERIAL(SPI), SERIAL, 3-WIRE
Interrupt Capability Y
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 6.5 mm
Moisture Sensitivity Level 1
Number of Terminals 20
Number of Timers
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time-Min SECONDS
Time@Peak Reflow Temperature-Max (s) 30
Volatile YES
Width 4.4 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK

Alternate Parts for DS1306EN+T&R

This table gives cross-reference parts and alternative options found for DS1306EN+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1306EN+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DS1306EN+ Serial Alarm Real-Time Clock, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C Analog Devices Inc DS1306EN+T&R vs DS1306EN+
DS1306E+T&R Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO20, 0.173 INCH, ROHS COMPLIANT, TSSOP-20 Maxim Integrated Products DS1306EN+T&R vs DS1306E+T&R
DS1306EN+T&R Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO20, 0.173 INCH, ROHS COMPLIANT, TSSOP-20 Maxim Integrated Products DS1306EN+T&R vs DS1306EN+T&R
DS1306EN/T&R Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO20, 0.173 INCH, TSSOP-20 Maxim Integrated Products DS1306EN+T&R vs DS1306EN/T&R
DS1306E+ Serial Alarm Real-Time Clock, 20-TSSOP_4.4-4.4_MM, 20 Pins, 0 to 70C Analog Devices Inc DS1306EN+T&R vs DS1306E+
DS1306E+ Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO20, 0.173 INCH, ROHS COMPLIANT, TSSOP-20 Maxim Integrated Products DS1306EN+T&R vs DS1306E+
DS1306EN+ Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO20, 0.173 INCH, ROHS COMPLIANT, TSSOP-20 Maxim Integrated Products DS1306EN+T&R vs DS1306EN+
Part Number Description Manufacturer Compare
DS1306EN+T&R Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO20, 0.173 INCH, ROHS COMPLIANT, TSSOP-20 Maxim Integrated Products DS1306EN+T&R vs DS1306EN+T&R
DS1306E+ Serial Alarm Real-Time Clock, 20-TSSOP_4.4-4.4_MM, 20 Pins, 0 to 70C Analog Devices Inc DS1306EN+T&R vs DS1306E+
DS1306EN/T&R Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO20, 0.173 INCH, TSSOP-20 Maxim Integrated Products DS1306EN+T&R vs DS1306EN/T&R
DS1306EN+ Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO20, 0.173 INCH, ROHS COMPLIANT, TSSOP-20 Maxim Integrated Products DS1306EN+T&R vs DS1306EN+
DS1306EN+ Serial Alarm Real-Time Clock, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C Analog Devices Inc DS1306EN+T&R vs DS1306EN+
DS1306E+T&R Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO20, 0.173 INCH, ROHS COMPLIANT, TSSOP-20 Maxim Integrated Products DS1306EN+T&R vs DS1306E+T&R
DS1306E+ Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO20, 0.173 INCH, ROHS COMPLIANT, TSSOP-20 Maxim Integrated Products DS1306EN+T&R vs DS1306E+

DS1306EN+T&R Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1306EN+T&R by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1306EN+T&R by Analog Devices Inc

  • Please alert me when DS1306EN+T&R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS1306EN+T&R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1306EN+T&R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS1306EN+T&R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1306EN+T&R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1306EN+T&R by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: