Part Details for DS1338U-3+T&R by Maxim Integrated Products
Overview of DS1338U-3+T&R by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1338U-3+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1220
|
Newark | Rtc W/ Nvram, 448B, Hh:Mm:Ss, Usop-8, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss, Clock Ic Type:Rtc, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Clock Ic Case Style:µsop, No. Of Pins:8Pins, Ic Interface Type:I2C Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1338U-3+T&R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
DS1338U-3+T&R-ND
|
DigiKey | IC RTC CLOCK/CALENDAR I2C 8UMAX Min Qty: 3000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2570 | Buy Now |
|
Win Source Electronics | IC RTC CLOCK/CALENDAR I2C 8UMAX | 2400 |
|
$1.3590 / $2.0380 | Buy Now |
Part Details for DS1338U-3+T&R
DS1338U-3+T&R CAD Models
DS1338U-3+T&R Part Data Attributes
|
DS1338U-3+T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1338U-3+T&R
Maxim Integrated Products
Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, ROHS COMPLIANT, MICRO, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MICRO, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | N | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1338U-3+T&R
This table gives cross-reference parts and alternative options found for DS1338U-3+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1338U-3+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1338Z-18+ | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | DS1338U-3+T&R vs DS1338Z-18+ |
1339AC-2SRGI | SOIC-16, Tube | Integrated Device Technology Inc | DS1338U-3+T&R vs 1339AC-2SRGI |
DS1340U-33+ | I2C RTC with Trickle Charger, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | DS1338U-3+T&R vs DS1340U-33+ |
DS1340U-3+ | Real Time Clock, Non-Volatile, CMOS, PDSO8, ROHS COMPLIANT, MICRO, SOP-8 | Maxim Integrated Products | DS1338U-3+T&R vs DS1340U-3+ |
1339AC-2SRGI8 | SOIC-16, Reel | Integrated Device Technology Inc | DS1338U-3+T&R vs 1339AC-2SRGI8 |
DS1338U-18+T&R | I2C RTC with 56-Byte NV RAM, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | DS1338U-3+T&R vs DS1338U-18+T&R |
DS1338C-33#T&R | I2C RTC with 56-Byte NV RAM, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DS1338U-3+T&R vs DS1338C-33#T&R |
DS1338Z-18+T&R | I2C RTC with 56-Byte NV RAM, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS1338U-3+T&R vs DS1338Z-18+T&R |
DS1338C-3# | I2C RTC with 56-Byte NV RAM, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DS1338U-3+T&R vs DS1338C-3# |
DS1340U-18+ | Real Time Clock, Non-Volatile, CMOS, PDSO8, ROHS COMPLIANT, MICRO, SOP-8 | Maxim Integrated Products | DS1338U-3+T&R vs DS1340U-18+ |