-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage SPI/3-Wire RTCs with Trickle Charger, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1390U-33
|
Mouser Electronics | Real Time Clock Low-Voltage SPI/3-Wire RTCs with Trickle Charger RoHS: Compliant | 3852 |
|
$2.8300 / $5.6400 | Buy Now |
|
Analog Devices Inc | Low-Voltage SPI/3-Wire RTCs wi Min Qty: 1 Package Multiple: 1 | 734 |
|
$2.8377 / $5.6500 | Buy Now |
DISTI #
DS1390U-33+
|
TME | IC: RTC circuit, SPI, uSOP10, 2.97÷5.5V Min Qty: 1 | 311 |
|
$4.5000 / $6.0000 | Buy Now |
|
Ameya Holding Limited | DS1390 Series 5.5V SPI Surface Mount Real Time Clock - MSOP-10 | 100 |
|
RFQ | |
DISTI #
2515392
|
element14 Asia-Pacific | RTC, D-D-M-Y, HH:MM:SS:HH, USOP-10 RoHS: Compliant Min Qty: 1 Container: Each | 842 |
|
$3.0163 / $6.0032 | Buy Now |
DISTI #
2515392
|
Farnell | RTC, D-D-M-Y, HH: MM: SS: HH, USOP-10 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 842 |
|
$2.7723 / $5.5322 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1390U-33+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1390U-33+
Analog Devices Inc
Low-Voltage SPI/3-Wire RTCs with Trickle Charger, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO-N/A | |
Package Description | ROHS COMPLIANT, MICRO, SOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-07-26 | |
Samacsys Manufacturer | Analog Devices | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(SPI), SERIAL, 3-WIRE | |
Interrupt Capability | Y | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time-Min | 1/100 SECOND | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for DS1390U-33+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1390U-33+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1390U-33+ | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO10, ROHS COMPLIANT, MICRO, SOP-10 | Maxim Integrated Products | DS1390U-33+ vs DS1390U-33+ |
DS1390U-33/V+T | Low-Voltage SPI/3-Wire RTCs with Trickle Charger, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | DS1390U-33+ vs DS1390U-33/V+T |
DS1390U-33 | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO10, MO-187CBA, MICRO, SOP-10 | Maxim Integrated Products | DS1390U-33+ vs DS1390U-33 |
DS1390U-33/V+ | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO10, ROHS COMPLIANT, MICRO, SOP-10 | Maxim Integrated Products | DS1390U-33+ vs DS1390U-33/V+ |