Part Details for DS1390U-33 by Maxim Integrated Products
Overview of DS1390U-33 by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for DS1390U-33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Real Time Clock, 10 Pin, Plastic, TSSOP | 4 |
|
$4.7963 / $5.7555 | Buy Now |
|
Rochester Electronics | DS1390 Low-Voltage Spi/3-Wire Rtc With Trickle Charger RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8 |
|
$1.7500 / $2.0600 | Buy Now |
|
Win Source Electronics | IC BATT CHG SPI RTC W/TRICKLE | 120000 |
|
$0.8480 / $1.2720 | Buy Now |
Part Details for DS1390U-33
DS1390U-33 CAD Models
DS1390U-33 Part Data Attributes
|
DS1390U-33
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1390U-33
Maxim Integrated Products
Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO10, MO-187CBA, MICRO, SOP-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | MO-187CBA, MICRO, SOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(SPI), SERIAL, 3-WIRE | |
Interrupt Capability | Y | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time-Min | 1/100 SECOND | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Volatile | YES | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1390U-33
This table gives cross-reference parts and alternative options found for DS1390U-33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1390U-33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1390U-33+ | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO10, ROHS COMPLIANT, MICRO, SOP-10 | Maxim Integrated Products | DS1390U-33 vs DS1390U-33+ |
DS1390U-33/V+T | Low-Voltage SPI/3-Wire RTCs with Trickle Charger, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | DS1390U-33 vs DS1390U-33/V+T |
DS1390U-33/V+ | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO10, ROHS COMPLIANT, MICRO, SOP-10 | Maxim Integrated Products | DS1390U-33 vs DS1390U-33/V+ |