Part Details for DS1817R-10+T&R by Analog Devices Inc
Results Overview of DS1817R-10+T&R by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1817R-10+T&R Information
DS1817R-10+T&R by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DS1817R-10+T&R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-DS1817R-10T&R
|
Mouser Electronics | Supervisory Circuits Active High 3.3V EconoReset RoHS: Compliant | 2246 |
|
$0.6750 / $1.5200 | Buy Now |
|
|
Analog Devices Inc | Active High 3.3V EconoReset Min Qty: 1 Package Multiple: 1 | 33968 |
|
$0.7338 / $1.5200 | Buy Now |
US Tariff Estimator: DS1817R-10+T&R by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DS1817R-10+T&R
DS1817R-10+T&R CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DS1817R-10+T&R Part Data Attributes
|
|
DS1817R-10+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1817R-10+T&R
Analog Devices Inc
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.88V, CMOS, PDSO3
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 3-SOT_23-N/A | |
| Package Description | Tssop, To-236 | |
| Pin Count | 3 | |
| Manufacturer Package Code | 3-SOT_23-N/A | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 1999-11-19 | |
| Additional Feature | Bat Bup Sw:N;Mnl Rst:Y;Ov Det:N;Pw Fl Ip:N;Pw Fl Io:N;Pw Fl Op:N;Prg Rst Dly:N;Uv Det:N;Wd:N;Wwd:N | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Length | 2.92 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TO-236 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.12 Mm | |
| Supply Current-Max (Isup) | 0.035 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.2 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +2.88v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.3 Mm |
Alternate Parts for DS1817R-10+T&R
This table gives cross-reference parts and alternative options found for DS1817R-10+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1817R-10+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADM1816-20ARTZ-RL7 | Analog Devices Inc | $1.1507 | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.55V, PDSO3 | DS1817R-10+T&R vs ADM1816-20ARTZ-RL7 |
| ADM1815-R23AKS-RL | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.31V, CMOS, PDSO3 | DS1817R-10+T&R vs ADM1815-R23AKS-RL |
| ADM1816-20ARTZ-REEL | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.55V, CMOS, PDSO3 | DS1817R-10+T&R vs ADM1816-20ARTZ-REEL |
| MAX809JEXR-T | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4V, CMOS, PDSO3 | DS1817R-10+T&R vs MAX809JEXR-T |
| ADM809SAKSC-REEL | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, CMOS, PDSO3 | DS1817R-10+T&R vs ADM809SAKSC-REEL |
| MAX6327XR29+T | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.9V, CMOS, PDSO3 | DS1817R-10+T&R vs MAX6327XR29+T |
| MAX6328XR26+T | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.6V, CMOS, PDSO3 | DS1817R-10+T&R vs MAX6328XR26+T |
| MAX6326XR28+T | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.8V, PDSO3 | DS1817R-10+T&R vs MAX6326XR28+T |
| MAX709LESA+ | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.65V, CMOS, PDSO8 | DS1817R-10+T&R vs MAX709LESA+ |
| ADM810TART-REEL7 | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.08V, CMOS, PDSO3 | DS1817R-10+T&R vs ADM810TART-REEL7 |