Part Details for DS1834A+ by Maxim Integrated Products
Overview of DS1834A+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1834A+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 2 CHANNEL, PDIP8 | 36 |
|
$1.7000 / $2.1250 | Buy Now |
|
Rochester Electronics | DS1834 - Dual EconoReset with Pushbutton RoHS: Compliant Status: Obsolete Min Qty: 1 | 20916 |
|
$1.2500 / $1.4700 | Buy Now |
Part Details for DS1834A+
DS1834A+ CAD Models
DS1834A+ Part Data Attributes
|
DS1834A+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1834A+
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 2 Channel, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | PUSHBUTTON RESET | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for DS1834A+
This table gives cross-reference parts and alternative options found for DS1834A+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1834A+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM1834AF | Power Supply Support Circuit, Fixed, 2 Channel, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Alliance Semiconductor Corporation | DS1834A+ vs ASM1834AF |
ASM1834DF | Power Supply Support Circuit, Fixed, 2 Channel, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Alliance Semiconductor Corporation | DS1834A+ vs ASM1834DF |
ASM1834F | Power Supply Support Circuit, Fixed, 2 Channel, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Alliance Semiconductor Corporation | DS1834A+ vs ASM1834F |
IMP1834/D | POWER SUPPLY MANAGEMENT CKT, UUC8 | Imp Inc | DS1834A+ vs IMP1834/D |
DS1834D | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, 0.300 INCH, DIP-8 | Rochester Electronics LLC | DS1834A+ vs DS1834D |
ASM1834D | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, PLASTIC, DIP-8 | onsemi | DS1834A+ vs ASM1834D |
ASM1834 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, PLASTIC, DIP-8 | onsemi | DS1834A+ vs ASM1834 |
DS1834+ | Power Supply Support Circuit, Fixed, 2 Channel, PDIP8, 0.300 INCH, DIP-8 | Maxim Integrated Products | DS1834A+ vs DS1834+ |
ASM1834A | Power Supply Support Circuit, Fixed, 2 Channel, PDIP8, PLASTIC, DIP-8 | Alliance Semiconductor Corporation | DS1834A+ vs ASM1834A |