There are no models available for this part yet.
Overview of DS1973-F3+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Environmental Monitoring
Smart Cities
Healthcare
Price & Stock for DS1973-F3+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-DS1973-F3
|
Mouser Electronics | iButtons & Accessories 4Kb EEPROM iButton RoHS: Compliant | 42 |
|
$5.6200 / $7.6500 | Buy Now | |
Analog Devices Inc | 4Kb EEPROM iButton® Package Multiple: 1 | 13 |
|
$5.5034 / $7.8700 | Buy Now |
CAD Models for DS1973-F3+ by Analog Devices Inc
Part Data Attributes for DS1973-F3+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
N/A
|
Package Description
|
MICROCAN-2
|
Pin Count
|
2
|
Manufacturer Package Code
|
N/A
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
2000-05-02
|
Samacsys Manufacturer
|
Analog Devices
|
Clock Frequency-Max (fCLK)
|
0.0163 MHz
|
JESD-30 Code
|
O-MEDB-N2
|
JESD-609 Code
|
e3
|
Memory Density
|
4096 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Number of Words
|
512 words
|
Number of Words Code
|
512
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
512X8
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
DISK BUTTON
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Serial Bus Type
|
1-WIRE
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for DS1973-F3+
This table gives cross-reference parts and alternative options found for DS1973-F3+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1973-F3+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1973-F5 | EEPROM, 512X8, Serial, CMOS, MEDB2, MICROCAN-2 | Maxim Integrated Products | DS1973-F3+ vs DS1973-F5 |
DS1973-F3+ | EEPROM, 512X8, Serial, CMOS, MEDB2, MICROCAN-2 | Maxim Integrated Products | DS1973-F3+ vs DS1973-F3+ |