Part Details for DS1982-F3+ by Analog Devices Inc
Overview of DS1982-F3+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Financial Technology (Fintech)
Aerospace and Defense
Price & Stock for DS1982-F3+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1526
|
Newark | Ibutton, 1Kbit, Eprom, Can, Memory Size:1Kbit, Memory Type:Eprom, Product Range:-, Msl:- Rohs Compliant: Yes |Analog Devices DS1982-F3+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4901 |
|
$4.5400 | Buy Now |
DISTI #
700-DS1982-F3
|
Mouser Electronics | iButtons & Accessories 1Kb Add-Only iButton RoHS: Compliant | 283 |
|
$3.1800 / $4.3700 | Buy Now |
|
Analog Devices Inc | 1Kb Add-Only iButton® Min Qty: 1 Package Multiple: 1 | 78 |
|
$3.2857 / $4.5500 | Buy Now |
DISTI #
DS1982-F3+
|
TME | IC: memory, EEPROM, 1kbEPROM, iButton F3, serial, 2.8÷6VDC Min Qty: 1 | 0 |
|
$3.3000 / $4.2400 | RFQ |
DISTI #
2515810
|
element14 Asia-Pacific | IBUTTON, 1KBIT, EPROM, CAN RoHS: Compliant Min Qty: 1 Container: Each | 4901 |
|
$4.4481 / $4.5360 | Buy Now |
DISTI #
2515810
|
Farnell | IBUTTON, 1KBIT, EPROM, CAN RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 4901 |
|
$4.2449 / $4.3323 | Buy Now |
Part Details for DS1982-F3+
DS1982-F3+ CAD Models
DS1982-F3+ Part Data Attributes
|
DS1982-F3+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1982-F3+
Analog Devices Inc
iButton 1Kb Add-Only, N/A, 2 Pins, -40 to 85C
|
Part Life Cycle Code | Active | |
Part Package Code | N/A | |
Pin Count | 2 | |
Manufacturer Package Code | N/A | |
Date Of Intro | 2000-01-18 | |
Samacsys Manufacturer | Analog Devices | |
Access Time-Max | 15000 ns | |
Additional Feature | MICROLAN COMPATIBLE | |
I/O Type | COMMON | |
JESD-30 Code | O-MEDB-N2 | |
JESD-609 Code | e3 | |
Memory Density | 1024 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX1 | |
Package Body Material | METAL | |
Package Equivalence Code | BUTTON,.68IN | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DS1982-F3+
This table gives cross-reference parts and alternative options found for DS1982-F3+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1982-F3+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1982-F3 | OTP ROM, 1KX1, 15000ns, CMOS, MEDB2, MICROCAN-2 | Maxim Integrated Products | DS1982-F3+ vs DS1982-F3 |