Part Details for DS1990A-F5+ by Maxim Integrated Products
Overview of DS1990A-F5+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for DS1990A-F5+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y2807
|
Newark | F5 Ibutton, Ram, 64Bit, Memory Size:64Bit, Memory Type:Ram, Product Range:-, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1990A-F5+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13126 |
|
$3.6900 / $4.8600 | Buy Now |
DISTI #
DS1990A-F5+-ND
|
DigiKey | IBUTTON SERIAL NUMBER F5 Min Qty: 1 Lead time: 13 Weeks Container: Bag |
99 In Stock |
|
$3.4734 / $4.8100 | Buy Now |
|
Chip1Cloud | IBUTTON SERIAL NUMBER F5 / Serial Number iButton 2-Pin F5 MicroCan | 18 |
|
RFQ |
Part Details for DS1990A-F5+
DS1990A-F5+ CAD Models
DS1990A-F5+ Part Data Attributes:
|
DS1990A-F5+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1990A-F5+
Maxim Integrated Products
EEPROM, 64X1, 15000ns, Serial, MOS, MEDB2, ROHS COMPLIANT, MICROCAN-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8473.30.11.80 | |
Access Time-Max | 15000 ns | |
JESD-30 Code | O-MEDB-N2 | |
JESD-609 Code | e3 | |
Memory Density | 64 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X1 | |
Package Body Material | METAL | |
Package Equivalence Code | BUTTON,.68IN | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | 1-WIRE | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for DS1990A-F5+
This table gives cross-reference parts and alternative options found for DS1990A-F5+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1990A-F5+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1990A-F5+ | iButton Serial Number, N/A, 2 Pins, -40 to 85C | Analog Devices Inc | DS1990A-F5+ vs DS1990A-F5+ |
DS1990R-F3 | EEPROM, 64X1, Serial, CMOS, MEDB2, MICROCAN-2 | Maxim Integrated Products | DS1990A-F5+ vs DS1990R-F3 |
DS1990A-F3 | EEPROM, 64X1, 15000ns, Serial, MOS, MEDB2, MICROCAN-2 | Maxim Integrated Products | DS1990A-F5+ vs DS1990A-F3 |
DS1990R-F5# | EEPROM, 64X1, Serial, CMOS, MEDB2, ROHS COMPLIANT, MICROCAN-2 | Maxim Integrated Products | DS1990A-F5+ vs DS1990R-F5# |
DS1990A-F3+ | EEPROM, 64X1, 15000ns, Serial, MOS, MEDB2, MICROCAN-2 | Maxim Integrated Products | DS1990A-F5+ vs DS1990A-F3+ |
DS1990A-F5 | EEPROM, 64X1, 15000ns, Serial, MOS, MEDB2, MICROCAN-2 | Maxim Integrated Products | DS1990A-F5+ vs DS1990A-F5 |