Part Details for DS1990R-F3# by Maxim Integrated Products
Overview of DS1990R-F3# by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for DS1990R-F3#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC2966
|
Newark | Serial Number Ibutton, Rom, 64Bit, Memory Size:64Bit, Memory Type:Rom, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1990R-F3# Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$2.5600 / $3.5000 | Buy Now |
DISTI #
DS1990R-F3#-ND
|
DigiKey | IBUTTON SERIAL NUMBER F3 Min Qty: 1 Lead time: 10 Weeks Container: Bag |
310 In Stock |
|
$2.6129 / $3.6200 | Buy Now |
Part Details for DS1990R-F3#
DS1990R-F3# CAD Models
DS1990R-F3# Part Data Attributes
|
DS1990R-F3#
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1990R-F3#
Maxim Integrated Products
EEPROM, 64X1, Serial, CMOS, MEDB2, ROHS COMPLIANT, MICROCAN-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | ROHS COMPLIANT, MICROCAN-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8473.30.11.80 | |
JESD-30 Code | O-MEDB-N2 | |
Memory Density | 64 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Serial Bus Type | 1-WIRE | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DS1990R-F3#
This table gives cross-reference parts and alternative options found for DS1990R-F3#. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1990R-F3#, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1990R-F3 | EEPROM, 64X1, Serial, CMOS, MEDB2, MICROCAN-2 | Maxim Integrated Products | DS1990R-F3# vs DS1990R-F3 |
DS1990A-F3+ | iButton Serial Number, N/A, 2 Pins, -40 to 85C | Analog Devices Inc | DS1990R-F3# vs DS1990A-F3+ |
DS1990R-F5 | EEPROM, 64X1, Serial, CMOS, MEDB2, MICROCAN-2 | Maxim Integrated Products | DS1990R-F3# vs DS1990R-F5 |
DS1990A-F3+ | EEPROM, 64X1, 15000ns, Serial, MOS, MEDB2, MICROCAN-2 | Maxim Integrated Products | DS1990R-F3# vs DS1990A-F3+ |
DS1990A-F5+ | iButton Serial Number, N/A, 2 Pins, -40 to 85C | Analog Devices Inc | DS1990R-F3# vs DS1990A-F5+ |