Part Details for DS1995L-F5+ by Analog Devices Inc
Results Overview of DS1995L-F5+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1995L-F5+ Information
DS1995L-F5+ by Analog Devices Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for DS1995L-F5+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73Y1532
|
Newark | Ibutton, 16Kbit, Nv Sram, Can, Memory Size:16Kbit, Memory Type:Sram, Product Range:-, Msl:- Rohs Compliant: Yes |Analog Devices DS1995L-F5+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$17.8000 / $20.8600 | Buy Now |
|
DISTI #
700-DS1995L-F5
|
Mouser Electronics | iButtons & Accessories 16Kb Memory iButton RoHS: Compliant | 0 |
|
$17.2900 / $22.0300 | Order Now |
|
|
Analog Devices Inc | 16Kb Memory iButton® Package Multiple: 1 | 0 |
|
$11.3000 / $20.2500 | Buy Now |
US Tariff Estimator: DS1995L-F5+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DS1995L-F5+
DS1995L-F5+ Part Data Attributes
|
|
DS1995L-F5+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1995L-F5+
Analog Devices Inc
Non-Volatile SRAM, 16KX1, CMOS, MEDB2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | N/A | |
| Package Description | , | |
| Pin Count | 2 | |
| Manufacturer Package Code | N/A | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.41 | |
| Date Of Intro | 1999-07-19 | |
| JESD-30 Code | O-MEDB-N2 | |
| JESD-609 Code | e3 | |
| Memory Density | 16384 Bit | |
| Memory IC Type | Non-Volatile Sram | |
| Memory Width | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Number of Words | 16384 Words | |
| Number of Words Code | 16000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 16kx1 | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Disk Button | |
| Parallel/Serial | Serial | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2.8 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Position | End |
DS1995L-F5+ Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital traces separate, and use a common mode choke to filter the power supply.
-
Use a high-quality, low-ESR capacitor (e.g., 10uF) for power supply decoupling, and place it as close to the device as possible. Ensure the power supply is clean and regulated, with minimal noise and ripple.
-
The maximum cable length depends on the specific application and signal frequency. As a general guideline, keep the cable length below 10 meters to minimize signal attenuation and noise pickup.
-
Use an oscilloscope to monitor the input and output signals, and check for signal integrity and noise. Verify the power supply and decoupling, and ensure the device is properly configured and programmed.
-
The DS1995L-F5+ is rated for operation up to 85°C. However, for high-temperature applications (above 85°C), consider using a thermally enhanced package or a heat sink to ensure reliable operation.