There are no models available for this part yet.
Overview of DS201A-B10/0.01 by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DS201A-B10/0.01 by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61Y1201
|
Newark | Ab Ds201Ab10/0.01 Rcbo Ds201 A 1P+N |Abb DS201A-B10/0.01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
71752478
|
RS | RCBO DS201 A 1P+N B 10A 10MA | ABB DS201A-B10/0.01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$377.8900 | RFQ | |
DISTI #
DS201A-B10/0.01
|
TME | RCBO breaker, Inom: 10A, Ires: 10mA, Poles: 1+N, 230VAC, IP20, DS200 Min Qty: 1 | 0 |
|
$133.3300 / $152.1400 | RFQ |