Part Details for DS201A-B20/0.03 by ABB Low Voltage Products and Systems
Overview of DS201A-B20/0.03 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS201A-B20/0.03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61Y1203
|
Newark | Ab Ds201Ab20/0.03 |Abb DS201A-B20/0.03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$485.8600 / $596.7300 | Buy Now |
DISTI #
71752480
|
RS | RCBO DS200 A 1P+N B 20A 30MA 6KA | ABB DS201A-B20/0.03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$451.8500 | RFQ |
DISTI #
DS201A-B20/0.03
|
TME | RCBO breaker, Inom: 20A, Ires: 30mA, Poles: 1+N, 230VAC, IP20, DS200 Min Qty: 1 | 0 |
|
$85.1800 / $97.2000 | RFQ |