Part Details for DS201AC-C20/0.1 by ABB Low Voltage Products and Systems
Overview of DS201AC-C20/0.1 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for DS201AC-C20/0.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61Y1223
|
Newark | Ab Ds201Acc20/0.1 |Abb DS201AC-C20/0.1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$381.7600 / $468.8700 | Buy Now |
DISTI #
71752502
|
RS | RCBO DS200 AC 1P+N C 20A 100MA 6KA | ABB DS201AC-C20/0.1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$355.0300 | RFQ |
DISTI #
DS201AC-C20/0.1
|
TME | RCBO breaker, Inom: 20A, Ires: 100mA, Poles: 1+N, 230VAC, IP20, DS200 Min Qty: 1 | 0 |
|
$60.1700 / $68.6600 | RFQ |