Part Details for DS2401Z+ by Maxim Integrated Products
Overview of DS2401Z+ by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Financial Technology (Fintech)
Transportation and Logistics
Automotive
Price & Stock for DS2401Z+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS2401Z+-ND
|
DigiKey | IC SILICON SER NUMBER SOT223-3 Min Qty: 1 Lead time: 21 Weeks Container: Tube |
367 In Stock |
|
$1.5901 / $3.2900 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 75 |
|
RFQ | |
|
NexGen Digital | 68 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 65 |
|
RFQ | |
|
Win Source Electronics | IC SILICON SERIAL NUMBER SOT-223 | 99474 |
|
$1.8840 / $2.8260 | Buy Now |
Part Details for DS2401Z+
DS2401Z+ CAD Models
DS2401Z+ Part Data Attributes:
|
DS2401Z+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2401Z+
Maxim Integrated Products
Memory Circuit, 64X1, CMOS, PDSO4, LEAD FREE, SOT-223, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Memory Density | 64 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for DS2401Z+
This table gives cross-reference parts and alternative options found for DS2401Z+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2401Z+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2401Z | Memory Circuit, 64X1, CMOS, PDSO4, SOT-223, 4 PIN | Maxim Integrated Products | DS2401Z+ vs DS2401Z |
DS2400Z | Memory Circuit, 64X1, CMOS, PDSO4, | Dallas Semiconductor | DS2401Z+ vs DS2400Z |
DS2400Y-XXX | Memory Circuit, 64X1, CMOS, PDSO3, SOT-223, 3 PIN | Maxim Integrated Products | DS2401Z+ vs DS2400Y-XXX |