Part Details for DS2406X by Maxim Integrated Products
Overview of DS2406X by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Part Details for DS2406X
DS2406X CAD Models
DS2406X Part Data Attributes
|
DS2406X
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2406X
Maxim Integrated Products
OTP ROM, 1KX1, CMOS, PBGA6, CSP-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | CSP-6 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e0 | |
Length | 2.85 mm | |
Memory Density | 1024 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBGA | |
Package Equivalence Code | FLIP CHIP | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.864 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.2 mm | |
Terminal Position | BOTTOM | |
Width | 1.91 mm |
Alternate Parts for DS2406X
This table gives cross-reference parts and alternative options found for DS2406X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2406X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2431X-S+ | 1024-Bit 1-Wire EEPROM, 6-WLCSP-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | DS2406X vs DS2431X-S+ |
DS2432X-S | EEPROM, 1KX1, Serial, CMOS, PBGA6, UCSP-8 | Maxim Integrated Products | DS2406X vs DS2432X-S |
DS2431X+U | 1024-Bit 1-Wire EEPROM, 6-WLCSP-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | DS2406X vs DS2431X+U |
DS2407X | EEPROM, 1KX1, Serial, CMOS, PBGA6, CHIP SCALE | Dallas Semiconductor | DS2406X vs DS2407X |
DS2431X+ | EEPROM, 1KX1, Serial, CMOS, PBGA6, 3 X 3 MM, ROHS COMPLIANT, UCSPR-6 | Maxim Integrated Products | DS2406X vs DS2431X+ |
DS2431X-S | EEPROM, 1KX1, Serial, CMOS, PBGA6, 0.066 X 0.066 INCH, CSP-6 | Maxim Integrated Products | DS2406X vs DS2431X-S |