Part Details for DS2407MRAB0 by Thomas & Betts
Overview of DS2407MRAB0 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2407MRAB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H7357
|
Newark | 200A Nlt 3P4W Mg 407 Ab0 3P250V |Abb Thomas & Betts DS2407MRAB0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,317.8000 / $3,717.8200 | Buy Now |
|
Onlinecomponents.com | MaxGard Male Inlet with Angle Adapter and Junction Box - 200 Amp - 3 Pole 4 Wire - 30 250V - 60Hz. | 0 |
|
$3,044.6800 / $3,266.8600 | Buy Now |
|
Master Electronics | MaxGard Male Inlet with Angle Adapter and Junction Box - 200 Amp - 3 Pole 4 Wire - 30 250V - 60Hz. | 0 |
|
$3,044.6800 / $3,266.8600 | Buy Now |