Part Details for DS2431+ by Maxim Integrated Products
Overview of DS2431+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Computing and Data Storage
Aerospace and Defense
Price & Stock for DS2431+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9075
|
Newark | Eeprom, 1Kbit, 1 Wire, 5.25V, To-226Aa-3, Memory Configuration:4Pages X 256Bit, Interfaces:Serial 1-Wire, Clock Frequency Max:-, Ic Case/Package:To-226Aa, No. Of Pins:3Pins, Supply Voltage Min:2.8V, Supply Voltage Max:5.25V, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS2431+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67990 |
|
$1.3500 / $1.9900 | Buy Now |
DISTI #
DS2431+-ND
|
DigiKey | IC EEPROM 1KBIT 1-WIRE TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10176 In Stock |
|
$1.3999 / $2.0300 | Buy Now |
|
CHIPMALL.COM LIMITED | IC EEPROM 1KBIT 1-WIRE TO92-3 | 4343 |
|
$0.8759 / $1.3969 | Buy Now |
|
LCSC | 1Kbit Single Bus TO-92-3 EEPROM ROHS | 4343 |
|
$0.8760 / $1.3969 | Buy Now |
|
Win Source Electronics | IC EEPROM 1KBIT 1WIRE TO92-3 | 100000 |
|
$0.8110 / $1.2160 | Buy Now |
Part Details for DS2431+
DS2431+ CAD Models
DS2431+ Part Data Attributes
|
DS2431+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2431+
Maxim Integrated Products
EEPROM, 1KX1, Serial, CMOS, PBCY3, ROHS COMPLIANT, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | MEMORY ORGANIZED AS FOUR PAGES OF 256 BITS | |
Command User Interface | NO | |
Data Polling | NO | |
Data Retention Time-Min | 40 | |
Endurance | 50000 Write/Erase Cycles | |
JESD-30 Code | R-PBCY-T3 | |
JESD-609 Code | e3 | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX1 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | RECTANGULAR | |
Package Style | CYLINDRICAL | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Reverse Pinout | NO | |
Serial Bus Type | 1-WIRE | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Write Protection | HARDWARE |
Alternate Parts for DS2431+
This table gives cross-reference parts and alternative options found for DS2431+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2431+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2431/TR | EEPROM, | Dallas Semiconductor | DS2431+ vs DS2431/TR |
DS2431+ | 1024-Bit 1-Wire EEPROM, 3-TO92-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | DS2431+ vs DS2431+ |
Resources and Additional Insights for DS2431+
Reference Designs related to DS2431+
-
MAXREFDES130#: Building Automation Shield
MAXREFDES130# is an Arduino® form-factor shield compatible with ARM® mbed™ and Arduino platforms providing a complete reference for prototyping your next building automation design. This design includes eight 0VDC-10VDC analog outputs, one 4-20mA output, one 4-20mA input, eight nonlatching relays, three latching relays, an RTC, and 1-Wire® master. The MAXREFDES130# works well with one or more of the MAXREFDES131#, the 1-Wire®, Grid EYE® sensor, to make a complete building automation solution.<p>Refer to the Details tab for more information. Design files and firmware can be downloaded from the Design Resources tab. As with all Maxim reference designs, boards are available for purchase.
-
Create a 1-Wire Master with Xilinx PicoBlaze
Designers who must interface 1-Wire® temperature sensors with Xilinx field-programmable gate arrays (FPGAs) can use this reference design to drive a DS28EA00 1-Wire slave device. The downloadable software mentioned in this document can also be used as a starting point to connect other 1-Wire slave devices. The system implements a 1-Wire master connected to a UART and outputs temperature to a PC from the DS28EA00 temperature sensor. In addition, high/low alarm outputs are displayed from the DS28EA00 PIO pins using LEDs.
-
Reference Design of a 1-Wire® Bidirectional Voltage-Level Translator for 1.8V to 5V
Designers need open-drain logic to run at 1.8V at the 1-Wire master IO. Most 1-Wire slave devices cannot run at 1.8V. This application note presents an RD (reference design) of a circuit that translates from a 1.8V 1-Wire master to a 5V 1-Wire slave device. The RD is used for driving typical 1-Wire slave devices. The MAX3394E voltage-level translator is featured in the design.