Part Details for DS2431+T&R by Maxim Integrated Products
Overview of DS2431+T&R by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Computing and Data Storage
Aerospace and Defense
Price & Stock for DS2431+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1557
|
Newark | Eeprom, Serial , 1Kbit, To-92-3, Memory Configuration:-, Interfaces:Serial 1-Wire, Clock Frequency Max:-, Ic Case/Package:To-92, No. Of Pins:3Pins, Supply Voltage Min:2.8V, Supply Voltage Max:5.25V, Ic Mounting:Through Hole, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS2431+T&R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 55102 |
|
$1.0100 | Buy Now |
DISTI #
DS2431+T&RCT-ND
|
DigiKey | IC EEPROM 1KBIT 1-WIRE TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14488 In Stock |
|
$1.3527 / $1.9600 | Buy Now |
|
Win Source Electronics | IC EEPROM 1KBIT 1-WIRE TO92-3 | 127512 |
|
$0.8860 / $1.3290 | Buy Now |
Part Details for DS2431+T&R
DS2431+T&R CAD Models
DS2431+T&R Part Data Attributes
|
DS2431+T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2431+T&R
Maxim Integrated Products
EEPROM, 1KX1, Serial, CMOS, PBCY3, ROHS COMPLIANT, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | MEMORY ORGANIZED AS FOUR PAGES OF 256 BITS | |
Command User Interface | NO | |
Data Polling | NO | |
Data Retention Time-Min | 40 | |
Endurance | 50000 Write/Erase Cycles | |
JESD-30 Code | R-PBCY-T3 | |
JESD-609 Code | e3 | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX1 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | RECTANGULAR | |
Package Style | CYLINDRICAL | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Reverse Pinout | NO | |
Serial Bus Type | 1-WIRE | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Write Protection | HARDWARE |
Alternate Parts for DS2431+T&R
This table gives cross-reference parts and alternative options found for DS2431+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2431+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2431/TR | EEPROM, | Dallas Semiconductor | DS2431+T&R vs DS2431/TR |
DS2431+ | 1024-Bit 1-Wire EEPROM, 3-TO92-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | DS2431+T&R vs DS2431+ |