-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DeepCover Secure Coprocessor, 6-LFCSP-3X3X0.75, 6 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS2476Q+T
|
Mouser Electronics | Security ICs / Authentication ICs DeepCover Secure Coprocessor RoHS: Compliant | 2126 |
|
$1.6700 / $3.3500 | Buy Now |
|
Analog Devices Inc | DeepCover Secure Coprocessor Min Qty: 1 Package Multiple: 1 | 89 |
|
$1.6160 / $3.3500 | Buy Now |
DISTI #
3581860
|
Farnell | DEEPCOVER SECURE AUTHENTICATOR, TDFN-6 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$1.6744 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS2476Q+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS2476Q+T
Analog Devices Inc
DeepCover Secure Coprocessor, 6-LFCSP-3X3X0.75, 6 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-LFCSP-3X3X0.75 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-LFCSP-3X3X0.75 | |
Date Of Intro | 2016-08-19 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.12,37 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |
This table gives cross-reference parts and alternative options found for DS2476Q+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2476Q+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2476Q+U | Memory Circuit, | Maxim Integrated Products | DS2476Q+T vs DS2476Q+U |
DS2476Q+T | Memory Circuit, | Maxim Integrated Products | DS2476Q+T vs DS2476Q+T |