Part Details for DS2502-E64+ by Maxim Integrated Products
Overview of DS2502-E64+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Security and Surveillance
Financial Technology (Fintech)
Computing and Data Storage
Energy and Power Systems
Price & Stock for DS2502-E64+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS2502-E64+-ND
|
DigiKey | IC EPROM 1KBIT 1-WIRE TO92-3 Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7244 / $3.8100 | Buy Now |
Part Details for DS2502-E64+
DS2502-E64+ CAD Models
DS2502-E64+ Part Data Attributes
|
DS2502-E64+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2502-E64+
Maxim Integrated Products
OTP ROM, 1KX1, MOS, PBCY3, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Memory Density | 1024 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM |
Alternate Parts for DS2502-E64+
This table gives cross-reference parts and alternative options found for DS2502-E64+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2502-E64+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2502+T&R | OTP ROM, 128X8, 15000ns, CMOS, PBCY3, LEAD FREE, TO-92, 3 PIN | Maxim Integrated Products | DS2502-E64+ vs DS2502+T&R |
DS2502 | OTP ROM, 128X8, 15000ns, CMOS, PBCY3, TO-92, 3 PIN | Maxim Integrated Products | DS2502-E64+ vs DS2502 |
DS2502+T&R | 1Kb Add-Only Memory, 3-TO92-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | DS2502-E64+ vs DS2502+T&R |
DS2502-E48 | OTP ROM, 1KX1, CMOS, PBCY3, TO-92, 3 PIN | Maxim Integrated Products | DS2502-E64+ vs DS2502-E48 |
DS2502TR+T&R | OTP ROM, 128X8, CMOS, PBCY3, TO-92, 3 PIN | Maxim Integrated Products | DS2502-E64+ vs DS2502TR+T&R |
DS2502-E48+ | 48-Bit Node Address Chip, 3-TO92-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | DS2502-E64+ vs DS2502-E48+ |
DS2502-E64+ | IEEE EUI-64 Node Address Chip, 3-TO92-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | DS2502-E64+ vs DS2502-E64+ |
DS2502-E48+ | OTP ROM, 1KX1, CMOS, PBCY3, ROHS COMPLIANT, TO-92, 3 PIN | Maxim Integrated Products | DS2502-E64+ vs DS2502-E48+ |