Part Details for DS2502C-UNW by Dallas Semiconductor
Overview of DS2502C-UNW by Dallas Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Security and Surveillance
Financial Technology (Fintech)
Computing and Data Storage
Energy and Power Systems
Price & Stock for DS2502C-UNW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OTP ROM, 128X8, CMOS, PDSO6 | 39 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for DS2502C-UNW
DS2502C-UNW CAD Models
DS2502C-UNW Part Data Attributes
|
DS2502C-UNW
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS2502C-UNW
Dallas Semiconductor
OTP ROM, 128X8, CMOS, PDSO6,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | MICROLAN COMPATIBLE | |
JESD-30 Code | R-PDSO-C6 | |
Memory Density | 1024 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | C BEND | |
Terminal Position | DUAL |