Part Details for DS2502P-E64+ by Analog Devices Inc
Overview of DS2502P-E64+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Security and Surveillance
Financial Technology (Fintech)
Computing and Data Storage
Energy and Power Systems
Price & Stock for DS2502P-E64+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS2502P-E64
|
Mouser Electronics | EPROM IEEE EUI-64 Node Address Chip RoHS: Compliant | 2390 |
|
$2.7000 / $3.7100 | Buy Now |
|
Analog Devices Inc | IEEE EUI-64 Node Address Chip Min Qty: 1 Package Multiple: 1 | 1288 |
|
$2.1500 / $3.9200 | Buy Now |
DISTI #
2514535
|
element14 Asia-Pacific | EPROM, 1KBIT, SERIAL, TSOC-6 RoHS: Compliant Min Qty: 1 Container: Each | 396 |
|
$2.8695 / $4.0437 | Buy Now |
DISTI #
2514535
|
Farnell | EPROM, 1KBIT, SERIAL, TSOC-6 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 396 |
|
$2.7929 / $3.9303 | Buy Now |
Part Details for DS2502P-E64+
DS2502P-E64+ CAD Models
DS2502P-E64+ Part Data Attributes
|
DS2502P-E64+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS2502P-E64+
Analog Devices Inc
IEEE EUI-64 Node Address Chip, 6-PLCC-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-PLCC-N/A | |
Package Description | TSOC-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-PLCC-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-10-20 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-C6 | |
JESD-609 Code | e3 | |
Length | 3.94 mm | |
Memory Density | 1024 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOC | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.76 mm |
Alternate Parts for DS2502P-E64+
This table gives cross-reference parts and alternative options found for DS2502P-E64+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2502P-E64+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2406P+T&R | OTP ROM, 1KX1, CMOS, PDSO6, LEAD FREE, TSOC-6 | Maxim Integrated Products | DS2502P-E64+ vs DS2406P+T&R |
DS2502P | OTP ROM, 128X8, 15000ns, CMOS, PDSO6, TSOC-6 | Maxim Integrated Products | DS2502P-E64+ vs DS2502P |
DS2431P+T&R | EEPROM, 1KX1, Serial, CMOS, PDSO6, ROHS COMPLIANT, TSOC-6 | Maxim Integrated Products | DS2502P-E64+ vs DS2431P+T&R |
DS2431P-A1+ | 1024-Bit, 1-Wire EEPROM for Automotive Applications, 6-PLCC-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | DS2502P-E64+ vs DS2431P-A1+ |
DS2431P+ | 1024-Bit 1-Wire EEPROM, 6-PLCC-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | DS2502P-E64+ vs DS2431P+ |
DS2432P+T&R | EEPROM, 1KX1, Serial, CMOS, PDSO6, 0.150 INCH, ROHS COMPLIANT, TSOC-6 | Maxim Integrated Products | DS2502P-E64+ vs DS2432P+T&R |
DS28E02P+ | 1-Wire SHA-1 Authenticated 1Kb EEPROM with 1.8V Operation, 6-PLCC-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | DS2502P-E64+ vs DS28E02P+ |
DS2502P-E48+ | OTP ROM, 1KX1, CMOS, PDSO6, ROHS COMPLIANT, TSOC-6 | Maxim Integrated Products | DS2502P-E64+ vs DS2502P-E48+ |
DS28E02P+T&R | EEPROM, 1KX1, Serial, CMOS, PDSO6, ROHS COMPLIANT, TSOC-6 | Maxim Integrated Products | DS2502P-E64+ vs DS28E02P+T&R |
DS2432P+ | EEPROM, 1KX1, Serial, CMOS, PDSO6, 0.150 INCH, ROHS COMPLIANT, TSOC-6 | Maxim Integrated Products | DS2502P-E64+ vs DS2432P+ |