Part Details for DS26514GN+ by Analog Devices Inc
Overview of DS26514GN+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS26514GN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS26514GN
|
Mouser Electronics | Telecom Interface ICs 4-Port T1/E1/J1 Transceiver RoHS: Compliant | 0 |
|
$43.3700 / $51.0400 | Order Now |
DISTI #
V36:1790_26354252
|
Arrow Electronics | Line Interface Unit 2.048Mbps E1/J1/T1 Short/Long Parallel/Serial 256-Pin TE-CSBGA Tray Min Qty: 90 Package Multiple: 90 Lead time: 10 Weeks Date Code: 2212 | Americas - 76 |
|
$36.6900 / $38.5800 | Buy Now |
|
Analog Devices Inc | 4-Port T1/E1/J1 Transceiver Min Qty: 1 Package Multiple: 1 | 18 |
|
$36.7700 / $51.0400 | Buy Now |
DISTI #
62185844
|
Verical | Line Interface Unit 2.048Mbps E1/J1/T1 Short/Long Parallel/Serial 256-Pin TE-CSBGA Tray Min Qty: 76 Package Multiple: 76 Date Code: 2212 | Americas - 76 |
|
$36.6900 / $38.5800 | Buy Now |
Part Details for DS26514GN+
DS26514GN+ CAD Models
DS26514GN+ Part Data Attributes
|
DS26514GN+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS26514GN+
Analog Devices Inc
4-Port T1/E1/J1 Transceiver, 256-CSP_BGA-17X17X1.26, 256 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Part Package Code | 256-CSP_BGA-17X17X1.26 | |
Pin Count | 256 | |
Manufacturer Package Code | 256-CSP_BGA-17X17X1.26 | |
Date Of Intro | 2008-10-20 | |
Samacsys Manufacturer | Analog Devices | |
Carrier Type | CEPT PCM-30/E-1 | |
Carrier Type (2) | T-1(DS1) | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.76 mm | |
Supply Current-Max | 250 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 17 mm |
Alternate Parts for DS26514GN+
This table gives cross-reference parts and alternative options found for DS26514GN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26514GN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS26514G | Framer, PBGA256, 17 X 17 MM, 1 MM PITCH, HSBGA-256 | Maxim Integrated Products | DS26514GN+ vs DS26514G |
DS26514G+ | Framer, PBGA256, 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, HSBGA-256 | Maxim Integrated Products | DS26514GN+ vs DS26514G+ |
DS26514GN+ | Framer, PBGA256, 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, TECSBGA-256 | Maxim Integrated Products | DS26514GN+ vs DS26514GN+ |