-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Differential Line Receivers 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK2122
|
Newark | Line Receiver, 4 Func, 4 Rcvr, Pdso16 Rohs Compliant: Yes |TEXAS INSTRUMENTS DS26LS32ACM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $3.1500 | Buy Now |
|
Onlinecomponents.com |
4 Partner Stock |
|
$1.2000 / $3.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS26LS32ACM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS26LS32ACM
Texas Instruments
Quad Differential Line Receivers 16-SOIC 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-423; FED STD 1020; FED STD 1030 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.753 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DS26LS32ACM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26LS32ACM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26LS32AIDE4 | Quadruple Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | DS26LS32ACM vs AM26LS32AIDE4 |
AM26LS32AID | Quadruple Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | DS26LS32ACM vs AM26LS32AID |
DS26LS32ACM/NOPB | Quad Differential Line Receivers 16-SOIC 0 to 70 | Texas Instruments | DS26LS32ACM vs DS26LS32ACM/NOPB |
AM26LS32ACDRG4 | Quadruple Differential Line Receivers 16-SOIC 0 to 70 | Texas Instruments | DS26LS32ACM vs AM26LS32ACDRG4 |
DS26LS32ACMX | Quad Differential Line Receivers 16-SOIC 0 to 70 | Texas Instruments | DS26LS32ACM vs DS26LS32ACMX |
AM26LS33ACDG4 | Quadruple Differential Line Receiver 16-SOIC 0 to 70 | Texas Instruments | DS26LS32ACM vs AM26LS33ACDG4 |
AM26LS33ACD | Quadruple Differential Line Receiver 16-SOIC 0 to 70 | Texas Instruments | DS26LS32ACM vs AM26LS33ACD |
AM26LS32ACDE4 | Quadruple Differential Line Receivers 16-SOIC 0 to 70 | Texas Instruments | DS26LS32ACM vs AM26LS32ACDE4 |
AM26LS33ACDE4 | QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | DS26LS32ACM vs AM26LS33ACDE4 |
AM26LS32AIDR | Quadruple Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | DS26LS32ACM vs AM26LS32AIDR |