Part Details for DS28CN01U-A00+T by Maxim Integrated Products
Overview of DS28CN01U-A00+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Financial Technology (Fintech)
Transportation and Logistics
Healthcare
Automotive
Robotics and Drones
Price & Stock for DS28CN01U-A00+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-DS28CN01U-A00+T
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 1322 | 2631 |
|
RFQ |
Part Details for DS28CN01U-A00+T
DS28CN01U-A00+T CAD Models
DS28CN01U-A00+T Part Data Attributes
|
DS28CN01U-A00+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS28CN01U-A00+T
Maxim Integrated Products
EEPROM, 256X4, Serial, CMOS, PDSO8, ROHS COMPLIANT, USOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 200000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Standby Current-Max | 0.0000055 A | |
Supply Current-Max | 0.0005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.62 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for DS28CN01U-A00+T
This table gives cross-reference parts and alternative options found for DS28CN01U-A00+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS28CN01U-A00+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS28CN01U+ | EEPROM, 1KX1, Serial, CMOS, PDSO8, LEAD FREE, MICRO, SOP-8 | Maxim Integrated Products | DS28CN01U-A00+T vs DS28CN01U+ |
DS28CN01U-A00+T | 1Kbit I2C/SMBus EEPROM with SHA-1 Engine, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | DS28CN01U-A00+T vs DS28CN01U-A00+T |
DS28CN01U-A00+ | EEPROM, 256X4, Serial, CMOS, PDSO8, ROHS COMPLIANT, USOP-8 | Maxim Integrated Products | DS28CN01U-A00+T vs DS28CN01U-A00+ |
DS28CN01U-A00+ | 1Kbit I2C/SMBus EEPROM with SHA-1 Engine, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | DS28CN01U-A00+T vs DS28CN01U-A00+ |