Part Details for DS28E01P-100+T by Maxim Integrated Products
Overview of DS28E01P-100+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS28E01P-100+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS28E01P-100+CT-ND
|
DigiKey | IC EEPROM 1KBIT 1-WIRE 6TSOC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10375 In Stock |
|
$1.5918 / $2.4000 | Buy Now |
|
CHIPMALL.COM LIMITED | IC EEPROM 1KBIT 1-WIRE 6TSOC | 5426 |
|
$0.7520 / $1.3463 | Buy Now |
|
LCSC | 1Kbit Single Bus TSOC-6 EEPROM ROHS | 5426 |
|
$0.7597 / $1.3601 | Buy Now |
|
Sense Electronic Company Limited | TSOC-6 | 4000 |
|
RFQ | |
|
Win Source Electronics | IC EEPROM 1KBIT 1WIRE 6TSOC | 399900 |
|
$0.8110 / $1.2160 | Buy Now |
Part Details for DS28E01P-100+T
DS28E01P-100+T CAD Models
DS28E01P-100+T Part Data Attributes
|
DS28E01P-100+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS28E01P-100+T
Maxim Integrated Products
EEPROM, 1KX1, Serial, CMOS, 0.150 INCH, ROHS COMPLIANT, TSOC-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | MEMORY ORGANIZED AS FOUR PAGES OF 256 BITS | |
Data Retention Time-Min | 40 | |
Endurance | 50000 Write/Erase Cycles | |
JESD-30 Code | R-XDSO-C6 | |
JESD-609 Code | e3 | |
Length | 3.94 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX1 | |
Package Body Material | UNSPECIFIED | |
Package Code | SOC | |
Package Equivalence Code | SOC6,.17 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Serial Bus Type | 1-WIRE | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.76 mm |
Alternate Parts for DS28E01P-100+T
This table gives cross-reference parts and alternative options found for DS28E01P-100+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS28E01P-100+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS28E01P-100+T | 1Kb Protected 1-Wire EEPROM with SHA-1 Engine, 6-PLCC-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | DS28E01P-100+T vs DS28E01P-100+T |
DS28E01P-100+ | 1Kb Protected 1-Wire EEPROM with SHA-1 Engine, 6-PLCC-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | DS28E01P-100+T vs DS28E01P-100+ |