DS28E05R+U
Description: 1-Wire EEPROM, 3-SOT_23-N/A, 3 Pins, -40 to 85C

Overview of DS28E05R+U by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Financial Technology (Fintech) Aerospace and Defense

Price & Stock for DS28E05R+U by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc 1-Wire 112-BYTE EEPROM, SOT23 Package Multiple: 1 0
Buy Now

CAD Models for DS28E05R+U by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS28E05R+U by Analog Devices Inc

DS28E05R+U
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
3-SOT_23-N/A
Pin Count
3
Manufacturer Package Code
3-SOT_23-N/A
Date Of Intro
2013-01-10
Samacsys Manufacturer
Analog Devices
Data Retention Time-Min
10
Endurance
1000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2.92 mm
Memory Density
64 bit
Memory IC Type
EEPROM
Memory Width
1
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
3
Number of Words
64 words
Number of Words Code
64
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64X1
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.12 mm
Serial Bus Type
1-WIRE
Supply Current-Max
0.0004 mA
Supply Voltage-Max (Vsup)
3.63 V
Supply Voltage-Min (Vsup)
2.97 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.3 mm
Want to compare parts?
  1. DS28E05R+U
    Analog Devices Inc
    1-Wire EEPROM, 3-SOT_23-N/A, 3 Pins, -40 to 85C
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS28E05R+U by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS28E05R+U by Analog Devices Inc

Select Manufacturer
Which Manufacturer of DS28E05R+U would you like to use for your alert(s)?
  • Please alert me when DS28E05R+U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS28E05R+U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS28E05R+U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS28E05R+U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS28E05R+U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS28E05R+U by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: