-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1024-Bit, 1-Wire EEPROM, 3-TO92-N/A, 3 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS28E07+
|
Mouser Electronics | EEPROM 1-WIRE 1KBIT EEPROM MEMORY, TO92 LF RoHS: Compliant | 220119 |
|
$0.8700 / $1.2600 | Buy Now |
|
Analog Devices Inc | 1-WIRE 1KBIT EEPROM MEMORY, TO Min Qty: 1 Package Multiple: 1 | 3438 |
|
$0.6600 / $1.3000 | Buy Now |
DISTI #
2580132
|
element14 Asia-Pacific | 1-WIRE EEPROM, 1KBIT, TO-92-3 RoHS: Compliant Min Qty: 1 Container: Each | 289 |
|
$0.8953 / $1.3210 | Buy Now |
DISTI #
2580132
|
Farnell | 1-WIRE EEPROM, 1KBIT, TO-92-3 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 289 |
|
$0.8515 / $1.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS28E07+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS28E07+
Analog Devices Inc
1024-Bit, 1-Wire EEPROM, 3-TO92-N/A, 3 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 3-TO92-N/A | |
Pin Count | 3 | |
Manufacturer Package Code | 3-TO92-N/A | |
Date Of Intro | 2016-06-13 | |
Samacsys Manufacturer | Analog Devices | |
Data Retention Time-Min | 10 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX1 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 250 | |
Programming Voltage | 3 V | |
Reverse Pinout | NO | |
Serial Bus Type | 1-WIRE | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.6 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Write Protection | HARDWARE |