Part Details for DS28E07+ by Maxim Integrated Products
Overview of DS28E07+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for DS28E07+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y6286
|
Newark | Eeprom, 1Kbit, 1 Wire, To-92-3, Memory Configuration:4Pages X 256Bit, Interfaces:Serial 1-Wire, Clock Frequency Max:-, Ic Case/Package:To-92, No. Of Pins:3Pins, Supply Voltage Min:-, Supply Voltage Max:-, Ic Mounting:Through Hole Rohs Compliant: Yes |Maxim Integrated/analog Devices DS28E07+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 391 |
|
$0.9050 / $1.3100 | Buy Now |
DISTI #
DS28E07+-ND
|
DigiKey | IC EEPROM 1KBIT 1-WIRE TO92-3 Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
6003 In Stock |
|
$0.8966 / $1.3000 | Buy Now |
Part Details for DS28E07+
DS28E07+ CAD Models
DS28E07+ Part Data Attributes
|
DS28E07+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS28E07+
Maxim Integrated Products
EEPROM, 1KX1, Serial, CMOS, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TO-92, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Data Retention Time-Min | 10 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX1 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 250 | |
Programming Voltage | 3 V | |
Reverse Pinout | NO | |
Serial Bus Type | 1-WIRE | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.6 mm | |
Terminal Position | BOTTOM | |
Write Protection | HARDWARE |