DS28E15G+U
Description: DeepCover Secure Authenticator with 1-Wire SHA-256 and 512-Bit User EEPROM, 2-SFN-3.5X6.5X0.75?, 2 Pins, -40 to 85C

Overview of DS28E15G+U by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Internet of Things (IoT) Financial Technology (Fintech) Computing and Data Storage Aerospace and Defense

Price & Stock for DS28E15G+U by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc 1-W 512B EEPROM W/SHA-256 SFN Package Multiple: 1 1642
Buy Now

CAD Models for DS28E15G+U by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS28E15G+U by Analog Devices Inc

DS28E15G+U
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
2-SFN-3.5X6.5X0.75?
Pin Count
2
Manufacturer Package Code
2-SFN-3.5X6.5X0.75?
Reach Compliance Code
compliant
Date Of Intro
2012-07-19
Samacsys Manufacturer
Analog Devices
JESD-609 Code
e4
Memory IC Type
EEPROM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Serial Bus Type
1-WIRE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. DS28E15G+U
    Analog Devices Inc
    DeepCover Secure Authenticator with 1-Wire SHA-256 and 512-Bit User EEPROM, 2-SFN-3.5X6.5X0.75?, 2 Pins, -40 to 85C
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS28E15G+U by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS28E15G+U by Analog Devices Inc

Select Manufacturer
Which Manufacturer of DS28E15G+U would you like to use for your alert(s)?
  • Please alert me when DS28E15G+U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS28E15G+U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS28E15G+U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS28E15G+U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS28E15G+U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS28E15G+U by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: