Part Details for DS28EC20+T by Analog Devices Inc
Overview of DS28EC20+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for DS28EC20+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS28EC20T
|
Mouser Electronics | EEPROM 20Kb 1-Wire EEPROM RoHS: Compliant | 22988 |
|
$2.4200 / $3.4900 | Buy Now |
|
Analog Devices Inc | 20Kb 1-Wire EEPROM Min Qty: 1 Package Multiple: 1 | 630 |
|
$2.5696 / $3.6000 | Buy Now |
DISTI #
2830863
|
element14 Asia-Pacific | EEPROM, 20KBIT, SERIAL, TO-92-3 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 5048 |
|
$2.3925 / $3.6621 | Buy Now |
DISTI #
2830863
|
Farnell | EEPROM, 20KBIT, SERIAL, TO-92-3 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 5048 |
|
$2.2229 / $3.4217 | Buy Now |
Part Details for DS28EC20+T
DS28EC20+T CAD Models
DS28EC20+T Part Data Attributes
|
DS28EC20+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS28EC20+T
Analog Devices Inc
20Kb 1-Wire EEPROM, 3-TO92-N/A, 3 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 3-TO92-N/A | |
Package Description | TO-92, 3-PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3-TO92-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2007-07-10 | |
Samacsys Manufacturer | Analog Devices | |
Data Retention Time-Min | 40 | |
Endurance | 200000 Write/Erase Cycles | |
JESD-30 Code | O-XBCY-W3 | |
JESD-609 Code | e3 | |
Memory Density | 20480 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Number of Words | 20480 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 20KX1 | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Serial Bus Type | 1-WIRE | |
Supply Current-Max | 0.0009 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DS28EC20+T
This table gives cross-reference parts and alternative options found for DS28EC20+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS28EC20+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS28EC20+ | EEPROM, 32KX64, Serial, CMOS, TO-92, 3 PIN | Maxim Integrated Products | DS28EC20+T vs DS28EC20+ |
DS28EC20+ | 20Kb 1-Wire EEPROM, 3-TO92-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | DS28EC20+T vs DS28EC20+ |