Part Details for DS28EC20P+ by Maxim Integrated Products
Overview of DS28EC20P+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for DS28EC20P+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1610
|
Newark | Serial Eeprom, 20Kbit, Tsoc-6, Memory Configuration:20K X 1Bit, Interfaces:Serial 1-Wire, Clock Frequency Max:-, Ic Case/Package:Tsoc, No. Of Pins:6Pins, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Mounting:Surface Mountrohs Compliant: Yes |Maxim Integrated/analog Devices DS28EC20P+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1271 |
|
$3.2400 / $4.1100 | Buy Now |
DISTI #
DS28EC20P+-ND
|
DigiKey | IC EEPROM 20KBIT 1-WIRE 6TSOC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
9040 In Stock |
|
$2.9415 / $4.0700 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 2000 |
|
RFQ | |
|
LCSC | 20Kbit Single Bus TSOC-6 EEPROM ROHS | 6 |
|
$2.5541 / $2.8451 | Buy Now |
|
Win Source Electronics | IC EEPROM 20KBIT 1-WIRE 6TSOC / EEPROM Memory IC 20Kb (256 x 80) 1-Wire® 6-TSOC | 84000 |
|
$2.2610 / $3.3920 | Buy Now |
Part Details for DS28EC20P+
DS28EC20P+ CAD Models
DS28EC20P+ Part Data Attributes
|
DS28EC20P+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS28EC20P+
Maxim Integrated Products
EEPROM, 32KX64, Serial, CMOS, PDSO6, TSOC-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSOC-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Data Retention Time-Min | 40 | |
Endurance | 200000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-C6 | |
JESD-609 Code | e3 | |
Length | 3.94 mm | |
Memory Density | 20480 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Number of Words | 20480 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 20KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOC | |
Package Equivalence Code | SOC6,.17 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Serial Bus Type | 1-WIRE | |
Supply Current-Max | 0.0009 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.76 mm |
Alternate Parts for DS28EC20P+
This table gives cross-reference parts and alternative options found for DS28EC20P+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS28EC20P+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS28EC20P+T | 20Kb 1-Wire EEPROM, 6-PLCC-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | DS28EC20P+ vs DS28EC20P+T |
DS28EC20P+ | 20Kb 1-Wire EEPROM, 6-PLCC-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | DS28EC20P+ vs DS28EC20P+ |