Part Details for DS2A-08GI81C1B by Innodisk Corporation
Overview of DS2A-08GI81C1B by Innodisk Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2A-08GI81C1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4265-DS2A-08GI81C1B-ND
|
DigiKey | 08GB INDUSTRIAL SD CARD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$137.9368 / $163.1400 | Buy Now |
DISTI #
944-DS2A-08GI81C1B
|
Mouser Electronics | Memory Cards 08GB Industrial SD Card RoHS: Compliant | 10 |
|
$152.4700 / $180.3100 | Buy Now |
|
Neutron USA | SD Card, 24nm (Industrial, Standard Grade, 0°C ~ +70°C) -- 08GB Industrial SD Card SLC | 0 |
|
$268.2000 | Buy Now |
Part Details for DS2A-08GI81C1B
DS2A-08GI81C1B CAD Models
DS2A-08GI81C1B Part Data Attributes
|
DS2A-08GI81C1B
Innodisk Corporation
Buy Now
Datasheet
|
Compare Parts:
DS2A-08GI81C1B
Innodisk Corporation
Flash Card, 8GX8, CARD-9
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INNODISK CORP | |
Package Description | CARD-9 | |
Reach Compliance Code | unknown | |
Additional Feature | SEATED HGT CALCULATED | |
Data Retention Time-Min | 5 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-XSMA-N9 | |
Length | 32 mm | |
Memory Density | 68719476736 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Number of Words | 8589934592 words | |
Number of Words Code | 8000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.4 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00016 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Type | SLC NAND TYPE | |
Width | 24 mm |