Part Details for DS50ID by Danisense AS
Overview of DS50ID by Danisense AS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS50ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK5705
|
Newark | Current Transducer, -75A To 75A, 15.75V, Sensor Output Type:Current, Supply Voltage Dc Min:14.25V, Supply Voltage Dc Max:15.75V, Current Measuring Range Dc:-75A To 75A, Current Measuring Range Ac:50A, Response Time:1Μs, Accuracy:- Rohs Compliant: Yes |Danisense DS50ID Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$761.8300 | Buy Now |
DISTI #
2186-DS50ID-ND
|
DigiKey | CURRENT TRANSDUCER 50A Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
20 In Stock |
|
$731.0000 | Buy Now |