Part Details for DS60R by Maxim Integrated Products
Overview of DS60R by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS60R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1162 |
|
RFQ |
Part Details for DS60R
DS60R CAD Models
DS60R Part Data Attributes:
|
DS60R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS60R
Maxim Integrated Products
Analog Voltage Output Sensor, 0.17V Min, 1.2V Max, 2Cel, Rectangular, Surface Mount, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 1.27 mm | |
Body Height | 0.88 mm | |
Body Length or Diameter | 2.79 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Linearity (Cel) | 0.8 Cel | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.12 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.2 V | |
Output Voltage-Min | 0.17 V | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for DS60R
This table gives cross-reference parts and alternative options found for DS60R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS60R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS60R+U | Analog Temperature Sensor, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | DS60R vs DS60R+U |
DS60R/T&R | Analog Voltage Output Sensor, 0.17V Min, 1.2V Max, 2Cel, CMOS, Rectangular, 3 Pin, Surface Mount, SOT-23, 3 PIN | Maxim Integrated Products | DS60R vs DS60R/T&R |