Part Details for DS8921AM/NOPB by National Semiconductor Corporation
Overview of DS8921AM/NOPB by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS8921AM/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 93 |
|
RFQ | ||
|
Quest Components | LINE TRANSCEIVER, PDSO8 | 20 |
|
$1.7438 / $3.4875 | Buy Now |
|
Rochester Electronics | DS8921 Differential Line Drivers and Receiver Pair RoHS: Compliant Status: Active Min Qty: 1 | 324 |
|
$1.5500 / $1.8200 | Buy Now |
DISTI #
SMC-DS8921AM/NOPB
|
Sensible Micro Corporation | Ic Line Drv/Rcvr 8Soic RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 187 |
|
$0.9291 / $0.9998 | RFQ |
Part Details for DS8921AM/NOPB
DS8921AM/NOPB CAD Models
DS8921AM/NOPB Part Data Attributes
|
DS8921AM/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS8921AM/NOPB
National Semiconductor Corporation
IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2.5 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 20 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 15 ns | |
Width | 3.9 mm |
Alternate Parts for DS8921AM/NOPB
This table gives cross-reference parts and alternative options found for DS8921AM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS8921AM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS8921ATM/NOPB | Differential Line Drivers and Receiver Pair 8-SOIC -40 to 85 | Texas Instruments | DS8921AM/NOPB vs DS8921ATM/NOPB |
DS8921ATM | IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8, Line Driver or Receiver | National Semiconductor Corporation | DS8921AM/NOPB vs DS8921ATM |
DS8921AM | IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8, Line Driver or Receiver | National Semiconductor Corporation | DS8921AM/NOPB vs DS8921AM |
DS8921M/NOPB | IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8, Line Driver or Receiver | National Semiconductor Corporation | DS8921AM/NOPB vs DS8921M/NOPB |
DS8921ATM | LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8 | Rochester Electronics LLC | DS8921AM/NOPB vs DS8921ATM |
DS8921MX | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS8921AM/NOPB vs DS8921MX |
DS8921AMX | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS8921AM/NOPB vs DS8921AMX |
DS8921AMX | LINE TRANSCEIVER, PDSO8, SOIC-8 | Rochester Electronics LLC | DS8921AM/NOPB vs DS8921AMX |
DS8921ATMX/NOPB | Differential Line Drivers and Receiver Pair 8-SOIC -40 to 85 | Texas Instruments | DS8921AM/NOPB vs DS8921ATMX/NOPB |
DS8921AM | Differential Line Drivers and Receiver Pair 8-SOIC 0 to 70 | Texas Instruments | DS8921AM/NOPB vs DS8921AM |