DS90C032MD8
Description: IC QUAD LINE RECEIVER, UUC, DIE, Line Driver or Receiver

Overview of DS90C032MD8 by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DS90C032MD8 by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS90C032MD8 by National Semiconductor Corporation

DS90C032MD8
National Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIE, DIE OR CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
Interface Standard
EIA-644; TIA-644; IEEE 1596.3
JESD-30 Code
X-XUUC-N
Moisture Sensitivity Level
1
Number of Functions
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Low Current-Max
0.002 A
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Equivalence Code
DIE OR CHIP
Package Shape
UNSPECIFIED
Package Style
UNCASED CHIP
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
5 ns
Receiver Number of Bits
4
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. DS90C032MD8
    National Semiconductor Corporation
    IC QUAD LINE RECEIVER, UUC, DIE, Line Driver or Receiver
    VS

Alternate Parts for DS90C032MD8

This table gives cross-reference parts and alternative options found for DS90C032MD8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C032MD8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS90C032MD8 QUAD LINE RECEIVER, UUC, DIE Texas Instruments DS90C032MD8 vs DS90C032MD8
DS90C032MDC QUAD LINE RECEIVER, UUC16, DIE Texas Instruments DS90C032MD8 vs DS90C032MDC
Part Number Description Manufacturer Compare
PI90LV3486WE Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, GREEN, SOIC-16 Pericom Semiconductor Corporation DS90C032MD8 vs PI90LV3486WE
DS26C31ME/883 CMOS Quad TRI STATE Differential Line Drivers 20-LCCC -55 to 125 Texas Instruments DS90C032MD8 vs DS26C31ME/883
SN75175D DUAL LINE RECEIVER, PDSO16, PLASTIC, SOP-16 Motorola Mobility LLC DS90C032MD8 vs SN75175D
FIN1048MX_NL Line Receiver, 4 Func, 4 Rcvr, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation DS90C032MD8 vs FIN1048MX_NL
SN75ALS174ADW-00 DUAL LINE DRIVER, PDSO20 Texas Instruments DS90C032MD8 vs SN75ALS174ADW-00
MC3487N-10 DUAL LINE DRIVER, PDIP16 Texas Instruments DS90C032MD8 vs MC3487N-10
5962-9583301VZX IC QUAD LINE DRIVER, CDSO16, CERAMIC, SOIC-16, Line Driver or Receiver National Semiconductor Corporation DS90C032MD8 vs 5962-9583301VZX
26LS32/B2A-T IC QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20, Line Driver or Receiver NXP Semiconductors DS90C032MD8 vs 26LS32/B2A-T
AM26LS32AMJ883B QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 Texas Instruments DS90C032MD8 vs AM26LS32AMJ883B
DS90C032WG-QML QUAD LINE RECEIVER, CDSO16, CERAMIC, SOIC-16 Texas Instruments DS90C032MD8 vs DS90C032WG-QML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS90C032MD8 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS90C032MD8 by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DS90C032MD8 would you like to use for your alert(s)?
  • Please alert me when DS90C032MD8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS90C032MD8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS90C032MD8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS90C032MD8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS90C032MD8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS90C032MD8 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: