There are no models available for this part yet.
Overview of DS90CP04TLQ by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DS90CP04TLQ by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | DS90CP04 1.5 Gbps 4x4 LVDS Crosspoint Switch RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 200 |
|
$8.9100 / $10.4800 | Buy Now |
CAD Models for DS90CP04TLQ by National Semiconductor Corporation
Part Data Attributes for DS90CP04TLQ by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
6 X 6 MM, PLASTIC, LLP-32
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
5A991.C
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
4 X 4 ARRAY
|
Analog IC - Other Type
|
CROSS POINT SWITCH
|
JESD-30 Code
|
S-PQCC-N32
|
JESD-609 Code
|
e0
|
Length
|
6 mm
|
Moisture Sensitivity Level
|
3
|
Number of Channels
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC32,.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max (Vsup)
|
2.625 V
|
Supply Voltage-Min (Vsup)
|
2.375 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
0.16 ns
|
Switch-on Time-Max
|
0.16 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
6 mm
|
Alternate Parts for DS90CP04TLQ
This table gives cross-reference parts and alternative options found for DS90CP04TLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CP04TLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CP04TLQ | 1.5-Gbps 4x4 LVDS crosspoint switch 32-WQFN -40 to 85 | Texas Instruments | DS90CP04TLQ vs DS90CP04TLQ |
DS90CP04TLQX/NOPB | IC 4-CHANNEL, CROSS POINT SWITCH, PQCC32, 6 X 6 MM, PLASTIC, LLP-32, Multiplexer or Switch | National Semiconductor Corporation | DS90CP04TLQ vs DS90CP04TLQX/NOPB |
DS90CP04TLQX | 4-CHANNEL, CROSS POINT SWITCH, PQCC32, 6 X 6 MM, PLASTIC, LLP-32 | Texas Instruments | DS90CP04TLQ vs DS90CP04TLQX |
DS90CP04TLQ/NOPB | IC 4-CHANNEL, CROSS POINT SWITCH, PQCC32, 6 X 6 MM, PLASTIC, LLP-32, Multiplexer or Switch | National Semiconductor Corporation | DS90CP04TLQ vs DS90CP04TLQ/NOPB |
Related Parts for DS90CP04TLQ
-
DS5000-8-16Microcontrollers
-
DS90CP22M-8Multiplexers or Switches
-
DDC118IRTCRAnalog to Digital Converters
-
NE5532APOperational Amplifiers
-
DS3680DG4Peripheral Drivers
-
SG3526BNSwitching Regulator or Controllers
-
DAC7744EBDigital to Analog Converters
-
PJA3415AE_R1_00001Power Field-Effect Transistors
-
DS1706PESAPower Management Circuits