Part Details for DS90CR215MTD by National Semiconductor Corporation
Overview of DS90CR215MTD by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS90CR215MTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | PARALLEL-TO-SERIAL CONVERTER, 48 Pin, TSSOP | 249 |
|
$5.6925 / $10.3500 | Buy Now |
|
Quest Components | PARALLEL-TO-SERIAL CONVERTER, 48 Pin, TSSOP | 67 |
|
$8.1757 / $13.2579 | Buy Now |
|
Quest Components | PARALLEL-TO-SERIAL CONVERTER, 48 Pin, TSSOP | 34 |
|
$5.1750 / $10.3500 | Buy Now |
|
ComSIT USA | +3.3V RISING EDGE DATA STROBE LVDS 21-BIT CHANNEL LINK-66 MHZ Line Driver, 3 Func, 3 Driver, CMOS, PDSO48 RoHS: Not Compliant |
|
|
RFQ |
Part Details for DS90CR215MTD
DS90CR215MTD CAD Models
DS90CR215MTD Part Data Attributes
|
DS90CR215MTD
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90CR215MTD
National Semiconductor Corporation
IC TRIPLE LINE DRIVER, PDSO48, LOW PROFILE, TSSOP-48, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LOW PROFILE, TSSOP-48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for DS90CR215MTD
This table gives cross-reference parts and alternative options found for DS90CR215MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CR215MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CR215MTD/NOPB | IC LINE DRIVER, PDSO48, LOW PROFILE, PLASTIC, TSSOP-48, Line Driver or Receiver | National Semiconductor Corporation | DS90CR215MTD vs DS90CR215MTD/NOPB |
SN65LVDS95DGG | Serdes Serializer 48-TSSOP -40 to 85 | Texas Instruments | DS90CR215MTD vs SN65LVDS95DGG |
SN65LVDS95DGGG4 | Serdes Serializer 48-TSSOP -40 to 85 | Texas Instruments | DS90CR215MTD vs SN65LVDS95DGGG4 |
V62/04643-01XE | Enhanced product LVDS SerDes transmitter 48-TSSOP -40 to 85 | Texas Instruments | DS90CR215MTD vs V62/04643-01XE |
DS90CR215MTD | +3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link Transmitter - 66 MHz 48-TSSOP -40 to 85 | Texas Instruments | DS90CR215MTD vs DS90CR215MTD |
DS90CR215MTD/NOPB | +3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link Transmitter - 66 MHz 48-TSSOP -40 to 85 | Texas Instruments | DS90CR215MTD vs DS90CR215MTD/NOPB |
SN65LVDS95DGGRQ1 | Automotive Catalog LVDS SERDES Transmitter 48-TSSOP -40 to 85 | Texas Instruments | DS90CR215MTD vs SN65LVDS95DGGRQ1 |
SN65LVDS95DGGREP | Enhanced product LVDS SerDes transmitter 48-TSSOP -40 to 85 | Texas Instruments | DS90CR215MTD vs SN65LVDS95DGGREP |
SN65LVDS95DGGR | Serdes Serializer 48-TSSOP -40 to 85 | Texas Instruments | DS90CR215MTD vs SN65LVDS95DGGR |
DS90CR215MTDX/NOPB | IC LINE DRIVER, PDSO48, LOW PROFILE, PLASTIC, TSSOP-48, Line Driver or Receiver | National Semiconductor Corporation | DS90CR215MTD vs DS90CR215MTDX/NOPB |