Part Details for DSPIC33CH512MP508-H/PT by Microchip Technology Inc
Overview of DSPIC33CH512MP508-H/PT by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33CH512MP508-H/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3157
|
Newark | 16 Bit Dsc, Dual Core, 512K Flash, 48K + 16K Ram, 100Mhz, 80Pin, Can, H-Temp 80 Tqfp 12X12X1Mm Tray Rohs Compliant: Yes |Microchip DSPIC33CH512MP508-H/PT RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
DSPIC33CH512MP508-H/PT
|
Microchip Technology Inc | dsPIC33 100MHz Dual Core, CAN-FD, 80-Pin, 512KB Flash, Projected EOL: 2044-11-27 RoHS: Compliant pbFree: Yes |
84 Alternates Available |
|
$6.3200 / $8.6900 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 117 |
|
RFQ | |
DISTI #
MCCDSPIC33CH512M!G
|
Avnet Silica | MCU 16-Bit dsPIC33CH512MP508 dsPIC RISC 584KB Flash 3V to 3.6V 80-Pin TQFP (Alt: MCCDSPIC33CH512M!G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
DSPIC33CH512MP508-H/PT
|
EBV Elektronik | MCU 16-Bit dsPIC33CH512MP508 dsPIC RISC 584KB Flash 3V to 3.6V 80-Pin TQFP (Alt: DSPIC33CH512MP508-H/PT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DSPIC33CH512MP508-H/PT
DSPIC33CH512MP508-H/PT CAD Models
DSPIC33CH512MP508-H/PT Part Data Attributes
|
DSPIC33CH512MP508-H/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CH512MP508-H/PT
Microchip Technology Inc
Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQFP80
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFQFP, TQFP80,.55SQ | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 16kbytes slave core Ram available | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 80 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (words) | 49152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 98 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33CH512MP508-H/PT
This table gives cross-reference parts and alternative options found for DSPIC33CH512MP508-H/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CH512MP508-H/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33CH512MP508-E/PTVAO | Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQFP80 | Microchip Technology Inc | DSPIC33CH512MP508-H/PT vs DSPIC33CH512MP508-E/PTVAO |
DSPIC33CH512MP508T-E/PTVAO | Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQFP80 | Microchip Technology Inc | DSPIC33CH512MP508-H/PT vs DSPIC33CH512MP508T-E/PTVAO |
DSPIC33CH512MP508I-PT | Digital Signal Processor | Microchip Technology Inc | DSPIC33CH512MP508-H/PT vs DSPIC33CH512MP508I-PT |
DSPIC33CH512MP508-E/PT | Microcontroller | Microchip Technology Inc | DSPIC33CH512MP508-H/PT vs DSPIC33CH512MP508-E/PT |
DSPIC33CH512MP508-I/PT | Microcontroller | Microchip Technology Inc | DSPIC33CH512MP508-H/PT vs DSPIC33CH512MP508-I/PT |