Datasheets
DSPIC33CK64MP203-E/M5 by: Microchip Technology Inc

16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 36Pin, 3 OpAmp, 3 Comp, PTG

Part Details for DSPIC33CK64MP203-E/M5 by Microchip Technology Inc

Results Overview of DSPIC33CK64MP203-E/M5 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

DSPIC33CK64MP203-E/M5 Information

DSPIC33CK64MP203-E/M5 by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.

Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.

Price & Stock for DSPIC33CK64MP203-E/M5

Part # Distributor Description Stock Price Buy
DISTI # 58AC0980
Newark Dsc, 100Mhz, 64Kb, Uqfn-Ep-36, Product Range:Dspic33C, Core Frequency:100Mhz, Flash Memory Size:64Kb, No. Of I/O S:27I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:-, Dsc Case Style:Uqfn-Ep, No. Of Pins:36Pins Rohs Compliant: Yes |Microchip DSPIC33CK64MP203-E/M5 RoHS: Compliant Min Qty: 438 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.7300
$1.7300 Buy Now
DISTI # DSPIC33CK64MP203-E/M5-ND
DigiKey IC MCU 16BIT 64KB FLASH 36UQFN Min Qty: 1 Lead time: 4 Weeks Container: Tube 301
In Stock
  • 1 $2.1000
  • 25 $1.9100
  • 100 $1.7300
$1.7300 / $2.1000 Buy Now
DISTI # DSPIC33CK64MP203-E/M5
Avnet Americas 16 BIT DSC, 64KB FLASH, 8KB RAM, 100MHZ, 28PIN, 3 OPAMP, 3 COMP, PTG - Rail/Tube (Alt: DSPIC33CK64MP203-E/M5) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 365 Package Multiple: 73 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 365 $2.1000
  • 511 $1.9865
  • 876 $1.9342
  • 1,825 $1.8846
  • 3,650 $1.8375
$1.8375 / $2.1000 Buy Now
DISTI # 579-PIC33CK64MP203E
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 36Pin, 3 OpAmp, 3 Comp, PTG RoHS: Compliant 0
  • 1 $2.1000
  • 25 $1.9100
  • 73 $1.7300
$1.7300 / $2.1000 Order Now
DISTI # DSPIC33CK64MP203-E/M5
Microchip Technology Inc 16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 36Pin, 3 OpAmp, 3 Comp, PTG, UQFN, Projected EOL: 2044-05-22 COO: Taiwan ECCN: 3A991.a.2 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Tube In Stock: 6795 and Alternates Available
  • 1 $2.1000
  • 25 $1.9100
  • 100 $1.7300
  • 1,000 $1.5900
  • 5,000 $1.5200
$1.5200 / $2.1000 Buy Now
Onlinecomponents.com 16bit Digital Signal Controllers - 64Kbytes Flash Memory - 36-pin UQFN - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN FD - -40°C to +125°C COO: Taiwan RoHS: Compliant 6795 Factory Stock
  • 110 $2.6500
  • 219 $2.0000
  • 329 $1.8600
  • 438 $1.8200
$1.8200 / $2.6500 Buy Now
DISTI # 33CK64MP203-E/M5
TME IC: dsPIC microcontroller, 64kB, 8kBSRAM, UQFN36, DSPIC, 0.4mm Min Qty: 1 0
  • 1 $2.2300
  • 5 $2.1600
  • 25 $2.0200
  • 146 $1.8700
$1.8700 / $2.2300 RFQ
NAC 16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 36Pin, 3 OpAmp, 3 Comp, PTG. Package: 36 UQFN 5x5x0.6mm TUBE - 90nm and 40nm MCU16 devices Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 5402
  • 1 $2.2600
  • 100 $2.0400
  • 500 $1.8800
  • 1,000 $1.8400
$1.8400 / $2.2600 Buy Now
Master Electronics 16bit Digital Signal Controllers - 64Kbytes Flash Memory - 36-pin UQFN - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN FD - -40°C to +125°C COO: Taiwan RoHS: Compliant 6795 Factory Stock
  • 110 $2.6500
  • 219 $2.0000
  • 329 $1.8600
  • 438 $1.8200
$1.8200 / $2.6500 Buy Now

US Tariff Estimator: DSPIC33CK64MP203-E/M5 by Microchip Technology Inc

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

DSPIC33CK64MP203-E/M5
Microchip Technology Inc
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for DSPIC33CK64MP203-E/M5

DSPIC33CK64MP203-E/M5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DSPIC33CK64MP203-E/M5 Part Data Attributes

DSPIC33CK64MP203-E/M5 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
DSPIC33CK64MP203-E/M5 Microchip Technology Inc 16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 36Pin, 3 OpAmp, 3 Comp, PTG
Rohs Code Yes
Part Life Cycle Code Active
Package Description Hvqccn, Lcc36,.2sq,16
Pin Count 36
Manufacturer Package Code UQFN-36
Reach Compliance Code Compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 9 Weeks
Address Bus Width
Barrel Shifter Yes
Bit Size 16
Boundary Scan Yes
Clock Frequency-Max 64 Mhz
External Data Bus Width
Format Fixed Point
Integrated Cache No
Internal Bus Architecture Multiple
JESD-30 Code S-PQCC-N36
JESD-609 Code e3
Length 5 Mm
Low Power Mode Yes
Number of DMA Channels 4
Number of External Interrupts 4
Number of Serial I/Os 4
Number of Terminals 36
Number of Timers 2
On Chip Data RAM Width 8
On Chip Program ROM Width 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code HVQCCN
Package Equivalence Code LCC36,.2SQ,16
Package Shape Square
Package Style Chip Carrier, Heat Sink/Slug, Very Thin Profile
RAM (words) 8192
ROM Programmability Flash
Screening Level Aec-Q100
Seated Height-Max 0.6 Mm
Supply Current-Max 42.5 Ma
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount Yes
Technology Cmos
Temperature Grade Automotive
Terminal Finish Matte Tin (Sn)
Terminal Form No Lead
Terminal Pitch 0.4 Mm
Terminal Position Quad
Width 5 Mm
uPs/uCs/Peripheral ICs Type Digital Signal Processor, Controller

Alternate Parts for DSPIC33CK64MP203-E/M5

This table gives cross-reference parts and alternative options found for DSPIC33CK64MP203-E/M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK64MP203-E/M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
DSPIC33CK64MP203-I/M5 Microchip Technology Inc $1.7332 16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 36Pin, 3 OpAmp, 3 Comp, PTG DSPIC33CK64MP203-E/M5 vs DSPIC33CK64MP203-I/M5
DSPIC33CK64MP203-H/M5 Microchip Technology Inc Check for Price dsPIC33C 100MHz, 64K Dual Panel Flash, 8K RAM, OpAmps, 12bit ADCs, PWM DSPIC33CK64MP203-E/M5 vs DSPIC33CK64MP203-H/M5
DSPIC33CK64MP203-I/M5VAO Microchip Technology Inc Check for Price dsPIC33C 100MHz, 64K Dual Panel Flash, 8K RAM, OpAmps, 12bit ADCs, PWM DSPIC33CK64MP203-E/M5 vs DSPIC33CK64MP203-I/M5VAO
Part Number Manufacturer Composite Price Description Compare
DSPIC33CK64MC103-E/M5 Microchip Technology Inc $1.3813 dsPIC33C 100MHz, 64K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM DSPIC33CK64MP203-E/M5 vs DSPIC33CK64MC103-E/M5
DSPIC33CK64MP205-E/PT Microchip Technology Inc $2.0443 16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 48Pin, 3 OpAmp, 3 Comp, PTG DSPIC33CK64MP203-E/M5 vs DSPIC33CK64MP205-E/PT
DSPIC33CK256MP306-E/MR Microchip Technology Inc $2.5153 dsPIC33C 100MHz, 256K Dual Panel Flash, 64K RAM, OpAmps, 12bit ADCs, PWM DSPIC33CK64MP203-E/M5 vs DSPIC33CK256MP306-E/MR
DSPIC33CK256MP203-H/M5 Microchip Technology Inc Check for Price dsPIC33C 100MHz, 256K Dual Panel Flash, 24K RAM, OpAmps, 12bit ADCs, PWM DSPIC33CK64MP203-E/M5 vs DSPIC33CK256MP203-H/M5
DSPIC33CK64MP102T-E/SS Microchip Technology Inc Check for Price dsPIC33C 100MHz, 64K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM DSPIC33CK64MP203-E/M5 vs DSPIC33CK64MP102T-E/SS
DSPIC33CK32MP102-H/SS Microchip Technology Inc Check for Price dsPIC33C 100MHz, 32K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM DSPIC33CK64MP203-E/M5 vs DSPIC33CK32MP102-H/SS
DSPIC33CK256MP605T-E/PT Microchip Technology Inc Check for Price dsPIC33C 100MHz, 256K Dual Panel Flash, 64K RAM, CAN FD, OpAmps, 12bit ADCs, PWM DSPIC33CK64MP203-E/M5 vs DSPIC33CK256MP605T-E/PT
DSPIC33CK256MP710-I/PT Microchip Technology Inc Check for Price dsPIC33C 100MHz,256K Dual Panel Flash,128K RAM,CAN-FD,OpAmps,12bit ADCs,PWM DSPIC33CK64MP203-E/M5 vs DSPIC33CK256MP710-I/PT
DSPIC33CK256MP705T-E/M7 Microchip Technology Inc Check for Price dsPIC33C 100MHz,256K Dual Panel Flash,128K RAM,CAN-FD,OpAmps,12bit ADCs,PWM DSPIC33CK64MP203-E/M5 vs DSPIC33CK256MP705T-E/M7
DSPIC33CK32MC105T-I/M4 Microchip Technology Inc Check for Price dsPIC33C 100MHz, 32K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM DSPIC33CK64MP203-E/M5 vs DSPIC33CK32MC105T-I/M4
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33CK64MP203-E/M5 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33CK64MP203-E/M5 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSPIC33CK64MP203-E/M5 would you like to use for your alert(s)?
  • Please alert me when DSPIC33CK64MP203-E/M5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSPIC33CK64MP203-E/M5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33CK64MP203-E/M5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSPIC33CK64MP203-E/M5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33CK64MP203-E/M5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33CK64MP203-E/M5 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: