Part Details for DSA0805C100JN by Dubilier
Overview of DSA0805C100JN by Dubilier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSA0805C100JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ |
Part Details for DSA0805C100JN
DSA0805C100JN CAD Models
DSA0805C100JN Part Data Attributes
|
DSA0805C100JN
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DSA0805C100JN
Dubilier
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DUBILIER | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 2 mm | |
Manufacturer Series | DS(0805,C,100V) | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | DS(0805,C,100V) | |
Size Code | 0805 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Nickel (Ni) | |
Width | 1.25 mm |
Alternate Parts for DSA0805C100JN
This table gives cross-reference parts and alternative options found for DSA0805C100JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSA0805C100JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805NP0100JW3AR | CAP,CERAMIC,10PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | DSA0805C100JN vs 0805NP0100JW3AR |
0805NPO100JC3SR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805, | American Technical Ceramics Corp | DSA0805C100JN vs 0805NPO100JC3SR |
0805NPO100JC3AR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805, | American Technical Ceramics Corp | DSA0805C100JN vs 0805NPO100JC3AR |
NMC-L0805NP0100J100TRP | CAP,CERAMIC,10PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | NIC Components Corp | DSA0805C100JN vs NMC-L0805NP0100J100TRP |
0805NPO100JT3SR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805, | American Technical Ceramics Corp | DSA0805C100JN vs 0805NPO100JT3SR |
C0805HQN101-100DNP | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805, | VENKEL LTD | DSA0805C100JN vs C0805HQN101-100DNP |
0805NPO100JW3SR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805, | American Technical Ceramics Corp | DSA0805C100JN vs 0805NPO100JW3SR |
0805NPO100JT3AR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805, | American Technical Ceramics Corp | DSA0805C100JN vs 0805NPO100JT3AR |
NMC-L0805NPO100J100TRP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805, | NIC Components Corp | DSA0805C100JN vs NMC-L0805NPO100J100TRP |
0805NP0100JT3SR | CAP,CERAMIC,10PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | DSA0805C100JN vs 0805NP0100JT3SR |