Part Details for DSA240X200NA by IXYS Corporation
Overview of DSA240X200NA by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSA240X200NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSA240X200NA-ND
|
DigiKey | DIODE MOD SCHOTT 200V SOT227B Min Qty: 100 Lead time: 49 Weeks Container: Tube | Temporarily Out of Stock |
|
$27.9820 | Buy Now |
DISTI #
747-DSA240X200NA
|
Mouser Electronics | Discrete Semiconductor Modules Schottky Diode Gen 2 RoHS: Compliant | 0 |
|
$31.9900 / $36.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 0Tube |
|
$26.6500 / $27.3100 | Buy Now |
DISTI #
DSA240X200NA
|
TTI | Discrete Semiconductor Modules Schottky Diode Gen 2 Min Qty: 100 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$33.5800 | Buy Now |
DISTI #
DSA240X200NA
|
TME | Module: diode, double independent, 200V, If: 120Ax2, SOT227B, screw Min Qty: 1 | 0 |
|
$26.4400 / $33.2900 | RFQ |
DISTI #
3438333
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$33.5312 / $55.8854 | Buy Now |
DISTI #
3438333
|
Farnell | SCHOTTKY RECTIFIER, 200V, 120A, SOT-227B RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$27.0131 / $45.0259 | Buy Now |
Part Details for DSA240X200NA
DSA240X200NA CAD Models
DSA240X200NA Part Data Attributes
|
DSA240X200NA
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSA240X200NA
IXYS Corporation
Rectifier Diode, Schottky, 1 Phase, 2 Element, 120A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MINIBLOC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, MINIBLOC-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE | |
Application | SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.26 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 1600 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 120 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 310 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 4000 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DSA240X200NA
This table gives cross-reference parts and alternative options found for DSA240X200NA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSA240X200NA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPF240X200NA | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 120A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MINIBLOC-4 | Littelfuse Inc | DSA240X200NA vs DPF240X200NA |
DSA240X200NA | Rectifier Diode, Schottky, 1 Phase, 2 Element, 120A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MINIBLOC-4 | Littelfuse Inc | DSA240X200NA vs DSA240X200NA |
DPF240X200NA | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 120A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MINIBLOC-4 | IXYS Corporation | DSA240X200NA vs DPF240X200NA |