Filter Your Search
1 - 2 of 2 results
|
DSA240X200NA
IXYS Corporation
|
$11.6418 | Yes | Transferred | 120 A | 1.26 V | 4 mA | 310 W | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | NO | 200 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE | SOFT RECOVERY | 1.6 kA | 1 | 200 V | R-PUFM-X4 | UL RECOGNIZED | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | IXYS CORP | ROHS COMPLIANT, PLASTIC, MINIBLOC-4 | 4 | compliant | EAR99 | 8541.10.00.80 | |||
|
DSA240X200NA
Littelfuse Inc
|
$29.4037 | Yes | Active | 120 A | 1.26 V | 4 mA | 310 W | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | NO | 200 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE | SOFT RECOVERY | 1.6 kA | 1 | 200 V | R-PUFM-X4 | UL RECOGNIZED | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | LITTELFUSE INC | R-PUFM-X4 | compliant | EAR99 | 8541.10.00.80 | LITTELFUSE |