There are no models available for this part yet.
Overview of DSC1001AI1-024.5760 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5760ACPZ-REEL7 | Analog Devices | 16bit, 2LSB, buffered Ref | |
AD5760ACPZ | Analog Devices | 16bit, 2LSB, buffered Ref | |
AD5760BCPZ | Analog Devices | 16bit, 0.5LSB, buffered Ref |
Price & Stock for DSC1001AI1-024.5760 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150-DSC1001AI1-024.5760-ND
|
DigiKey | MEMS OSC XO 24.5760MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.7532 / $2.2500 | Buy Now | |
DISTI #
579-1001AI10245760
|
Mouser Electronics | Standard Clock Oscillators MEMS OSCILLATOR LOW POWER RoHS: Compliant | 0 |
|
$0.7870 | Order Now | |
DISTI #
DSC1001AI1-024.5760
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 24.576MHz, 50PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm, Projected EOL: 2044-02-17 RoHS: Compliant pbFree: Yes |
5162 Alternates Available |
|
$0.7100 / $0.9800 | Buy Now | |
DISTI #
79009270
|
Verical | Oscillator MEMS 24.576MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin VDFN EP SMD Tube Min Qty: 250 Package Multiple: 1 | Americas - 650 |
|
$1.2530 / $1.4700 | Buy Now | |
NAC | MEMS Oscillator, Low Power, LVCMOS, -40C-85C, 50ppm, 7.0x5.0mm, Package: 4 VDFN 5x7x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for DSC1001AI1-024.5760 by Microchip Technology Inc
Part Data Attributes for DSC1001AI1-024.5760 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SOLCC4,.08,65
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
24.576 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
10 KOHM, 15 pF
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SOLCC4,.08,65
|
Physical Dimension
|
7.0mm x 5.0mm x 0.9mm
|
Rise Time-Max
|
2 ns
|
Screening Level
|
AEC-Q100
|
Supply Current-Max
|
12.2 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
1.7 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Alternate Parts for DSC1001AI1-024.5760
This table gives cross-reference parts and alternative options found for DSC1001AI1-024.5760. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001AI1-024.5760, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001AE1-024.0000 | OSC MEMS 24.000MHZ CMOS SMD | Microchip Technology Inc | DSC1001AI1-024.5760 vs DSC1001AE1-024.0000 |
EMRA15X2H-24.576MTR | CRYSTAL OSCILLATOR, CLOCK, 24.576 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001AI1-024.5760 vs EMRA15X2H-24.576MTR |
DSC1001AI1-024.5450 | MEMS Oscillator Low Power LVCMOS -40C-85C 50ppm 7.0x5.0mm | Microchip Technology Inc | DSC1001AI1-024.5760 vs DSC1001AI1-024.5450 |
EMRA15F2H-24.576M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001AI1-024.5760 vs EMRA15F2H-24.576M |
DSC1001AE1-024.5761 | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC1001AI1-024.5760 vs DSC1001AE1-024.5761 |
EMRA15X2H-24.576M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001AI1-024.5760 vs EMRA15X2H-24.576M |
EMRA15P2H-24.576MTR | CRYSTAL OSCILLATOR, CLOCK, 24.576 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001AI1-024.5760 vs EMRA15P2H-24.576MTR |
DSC1001AE1-024.0000T | OSC MEMS 24.000MHZ CMOS SMD | Microchip Technology Inc | DSC1001AI1-024.5760 vs DSC1001AE1-024.0000T |
EMRA15B2H-24.576M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001AI1-024.5760 vs EMRA15B2H-24.576M |
EMRA15P2H-24.576M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001AI1-024.5760 vs EMRA15P2H-24.576M |