Part Details for DSC1001AI1-033.3330 by Microchip Technology Inc
Overview of DSC1001AI1-033.3330 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3330ARTZ-2.5-R7 | Analog Devices | anyCAPTM LDO Regulator | |
ADP3330ARTZ-2.75R7 | Analog Devices | anyCAPTM LDO Regulator | |
LT1963AET-3.3#30PBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO |
Price & Stock for DSC1001AI1-033.3330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001AI1-033.3330-ND
|
DigiKey | MEMS OSC XO 33.3330MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.7532 / $2.2500 | Buy Now |
DISTI #
998-1001AI1-0333330
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Power, LVCMOS, -40C-85C, 50ppm, 7.0x5.0mm RoHS: Compliant | 0 |
|
$0.7870 | Order Now |
DISTI #
DSC1001AI1-033.3330
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 33.333MHz, 50PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm, Projected EOL: 2044-05-14 RoHS: Compliant pbFree: Yes |
5162 Alternates Available |
|
$0.7100 / $0.9800 | Buy Now |
DISTI #
79009300
|
Verical | Oscillator MEMS 33.333MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin VDFN EP SMD Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 650 |
|
$1.2530 / $1.4700 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, LVCMOS, -40C-85C, 50ppm, 7.0x5.0mm, Package: 4 VDFN 5x7x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001AI1-033.3330
DSC1001AI1-033.3330 CAD Models
DSC1001AI1-033.3330 Part Data Attributes
|
DSC1001AI1-033.3330
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001AI1-033.3330
Microchip Technology Inc
OSC MEMS 33.333MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 33.333 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001AI1-033.3330
This table gives cross-reference parts and alternative options found for DSC1001AI1-033.3330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001AI1-033.3330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMRA15B2H-33.3333M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001AI1-033.3330 vs EMRA15B2H-33.3333M |
EMK13E2H-33.3333MTR | CRYSTAL OSCILLATOR, CLOCK, 33.3333 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001AI1-033.3330 vs EMK13E2H-33.3333MTR |
EMK13B2H-33.3333MTR | CRYSTAL OSCILLATOR, CLOCK, 33.3333 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001AI1-033.3330 vs EMK13B2H-33.3333MTR |
EMRA15X2H-33.3333MTR | CRYSTAL OSCILLATOR, CLOCK, 33.3333 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001AI1-033.3330 vs EMRA15X2H-33.3333MTR |
EMRA15T2H-33.3333MTR | CRYSTAL OSCILLATOR, CLOCK, 33.3333 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001AI1-033.3330 vs EMRA15T2H-33.3333MTR |
EMRA15B2H-33.3333MTR | CRYSTAL OSCILLATOR, CLOCK, 33.3333 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001AI1-033.3330 vs EMRA15B2H-33.3333MTR |
DSC1001AI1-033.3333 | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC1001AI1-033.3330 vs DSC1001AI1-033.3333 |
EMRA15K2H-33.3333MTR | CRYSTAL OSCILLATOR, CLOCK, 33.3333 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001AI1-033.3330 vs EMRA15K2H-33.3333MTR |
DSC1001AE1-033.3333 | OSC MEMS 33.3333MHZ CMOS SMD | Microchip Technology Inc | DSC1001AI1-033.3330 vs DSC1001AE1-033.3333 |
DSC1001AI1-033.3330T | OSC MEMS 33.333MHZ CMOS SMD | Microchip Technology Inc | DSC1001AI1-033.3330 vs DSC1001AI1-033.3330T |