Part Details for DSC1001AI5-080.0000 by Microchip Technology Inc
Overview of DSC1001AI5-080.0000 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for DSC1001AI5-080.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y7915
|
Newark | Mems Oscillator Low Power -40C-85C 10Ppm 4 Vdfn 5X7X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1001AI5-080.0000 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 | Buy Now |
DISTI #
150-DSC1001AI5-080.0000-ND
|
DigiKey | MEMS OSC XO 80.0000MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.9250 / $3.7600 | Buy Now |
DISTI #
579-SC1001AI50800000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator Low Power -40C-85C 10ppm RoHS: Compliant | 0 |
|
$1.5200 / $1.8900 | Order Now |
DISTI #
DSC1001AI5-080.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 80MHz, 10PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm, Projected EOL: 2044-03-30 RoHS: Compliant pbFree: Yes |
7296 Alternates Available |
|
$1.3700 / $1.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 50 | 0 |
|
$1.5300 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 80MHz ±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin VDFN EP SMD Tube RoHS: Compliant | 0 |
|
$1.6700 / $2.4300 | Buy Now |
|
NAC | MEMS Oscillator Low Power -40C-85C 10ppm - Package: 4 VDFN 5x7x0.9mm TUBE RoHS: Compliant Min Qty: 150 Package Multiple: 50 Container: Tube | 0 |
|
$2.4400 / $3.0000 | Buy Now |
|
Master Electronics | Oscillator MEMS 80MHz ±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin VDFN EP SMD Tube RoHS: Compliant | 0 |
|
$1.6700 / $2.4300 | Buy Now |
Part Details for DSC1001AI5-080.0000
DSC1001AI5-080.0000 CAD Models
DSC1001AI5-080.0000 Part Data Attributes
|
DSC1001AI5-080.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001AI5-080.0000
Microchip Technology Inc
OSC MEMS 80.0000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; ALSO COMPATIBLE WITH 1.8 & 2.5V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 80 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001AI5-080.0000
This table gives cross-reference parts and alternative options found for DSC1001AI5-080.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001AI5-080.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001AL5-080.0000T | OSC MEMS 80.000MHZ CMOS SMD | Microchip Technology Inc | DSC1001AI5-080.0000 vs DSC1001AL5-080.0000T |
ASVMB-80.000MHZ-XY-T | MEMS OSC XO 80.0000MHZ LVCMOS | Abracon Corporation | DSC1001AI5-080.0000 vs ASVMB-80.000MHZ-XY-T |
DSC1001AI5-080.0000T | OSC MEMS 80.000MHZ CMOS SMD | Microchip Technology Inc | DSC1001AI5-080.0000 vs DSC1001AI5-080.0000T |
ASVMB-80.000MHZ-LY-T | MEMS OSC XO 80.0000MHZ LVCMOS | Abracon Corporation | DSC1001AI5-080.0000 vs ASVMB-80.000MHZ-LY-T |
DSC1001AL5-080.0000 | OSC MEMS 80.000MHZ CMOS SMD | Microchip Technology Inc | DSC1001AI5-080.0000 vs DSC1001AL5-080.0000 |