Oscillators
DSC1001CI1-033.3330T
Microchip Technology Inc
Description: OSC MEMS 33.333MHZ CMOS SMD

Overview of DSC1001CI1-033.3330T by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DSC1001CI1-033.3330T by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 150-DSC1001CI1-033.3330T-ND
DigiKey MEMS OSC XO 33.3330MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip Temporarily Out of Stock
  • 1 $2.2100
  • 10 $1.9070
  • 50 $1.7198
$1.7198 / $2.2100 Buy Now
DISTI # 998-1001CI1033.3330T
Mouser Electronics Standard Clock Oscillators MEMS Oscillator, Low Power, -40C-85C, 50ppm RoHS: Compliant 0
  • 100 $1.0300
$1.0300 Order Now
DISTI # DSC1001CI1-033.3330T
Microchip Technology Inc MEMS OSC, LVCMOS, 33.333MHz, 50PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2039-12-22 RoHS: Compliant pbFree: Yes 3669

Alternates Available
  • 1 $1.2900
  • 25 $1.0700
  • 100 $0.9800
  • 1,000 $0.9400
  • 5,000 $0.9300
$0.9300 / $1.2900 Buy Now
NAC MEMS Oscillator, Low Power, -40C-105C, 50ppm, Package: 4 VDFN 3.2x2.5x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ
DISTI # DSC1001CI1-033.3330T
EBV Elektronik Silicon Oscillator 33.333MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN T/R (Alt: DSC1001CI1-033.3330T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for DSC1001CI1-033.3330T by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSC1001CI1-033.3330T by Microchip Technology Inc

DSC1001CI1-033.3330T
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOLCC4,.01,83
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
33.333 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
10 KOHM, 15 pF
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOLCC4,.01,83
Physical Dimension
3.2mm x 2.5mm x 0.9mm
Rise Time-Max
2 ns
Screening Level
AEC-Q100
Supply Current-Max
12.2 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.7 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Want to compare parts?
  1. DSC1001CI1-033.3330T
    Microchip Technology Inc
    OSC MEMS 33.333MHZ CMOS SMD
    VS

Alternate Parts for DSC1001CI1-033.3330T

This table gives cross-reference parts and alternative options found for DSC1001CI1-033.3330T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001CI1-033.3330T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSC1001CE1-033.3333T CMOS Output Clock Oscillator Microchip Technology Inc DSC1001CI1-033.3330T vs DSC1001CE1-033.3333T
DSC1001CI1-033.3330 OSC MEMS 33.3330MHZ CMOS SMD Microchip Technology Inc DSC1001CI1-033.3330T vs DSC1001CI1-033.3330
ASEM1-33.333MHZ-LC-T MEMS OSC XO 33.3330MHZ CMOS SMD Abracon Corporation DSC1001CI1-033.3330T vs ASEM1-33.333MHZ-LC-T
DSC1001CI1-033.333 CMOS Output Clock Oscillator Microchip Technology Inc DSC1001CI1-033.3330T vs DSC1001CI1-033.333
DSC1001CE1-033.3300 CMOS Output Clock Oscillator Microchip Technology Inc DSC1001CI1-033.3330T vs DSC1001CE1-033.3300
DSC1001CI1-033.3333 OSC MEMS 33.3333MHZ CMOS SMD Microchip Technology Inc DSC1001CI1-033.3330T vs DSC1001CI1-033.3333
DSC1001CL1-033.3333T OSC MEMS 33.3333MHZ CMOS SMD Microchip Technology Inc DSC1001CI1-033.3330T vs DSC1001CL1-033.3333T
DSC1001CL1-033.3333 OSC MEMS 33.3333MHZ CMOS SMD Microchip Technology Inc DSC1001CI1-033.3330T vs DSC1001CL1-033.3333
DSC1001CE1-033.3333 CMOS Output Clock Oscillator Microchip Technology Inc DSC1001CI1-033.3330T vs DSC1001CE1-033.3333
Part Number Description Manufacturer Compare
ASDMB-33.000MHZ-EC-T MEMS OSC XO 33.0000MHZ LVCMOS Abracon Corporation DSC1001CI1-033.3330T vs ASDMB-33.000MHZ-EC-T
EMRA15X2H-33.3333M CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) Ecliptek Corporation DSC1001CI1-033.3330T vs EMRA15X2H-33.3333M
ASFLMB-33.333MHZ-LC-T MEMS OSC XO 33.3330MHZ LVCMOS Abracon Corporation DSC1001CI1-033.3330T vs ASFLMB-33.333MHZ-LC-T
EMK13B2H-33.3333MTR CRYSTAL OSCILLATOR, CLOCK, 33.3333 MHz, CMOS OUTPUT Ecliptek Corporation DSC1001CI1-033.3330T vs EMK13B2H-33.3333MTR
ASDMB-33.000MHZ-LC-T MEMS OSC XO 33.0000MHZ LVCMOS Abracon Corporation DSC1001CI1-033.3330T vs ASDMB-33.000MHZ-LC-T
EMRA15B2H-33.3333MTR CRYSTAL OSCILLATOR, CLOCK, 33.3333 MHz, CMOS OUTPUT Ecliptek Corporation DSC1001CI1-033.3330T vs EMRA15B2H-33.3333MTR
EMK13E2H-33.3333MTR CRYSTAL OSCILLATOR, CLOCK, 33.3333 MHz, CMOS OUTPUT Ecliptek Corporation DSC1001CI1-033.3330T vs EMK13E2H-33.3333MTR
DSC1001DI1-033.3300T CMOS Output Clock Oscillator, 33.33MHz Nom Microchip Technology Inc DSC1001CI1-033.3330T vs DSC1001DI1-033.3300T
ASEM1-33.333MHZ-LC-T MEMS OSC XO 33.3330MHZ CMOS SMD Abracon Corporation DSC1001CI1-033.3330T vs ASEM1-33.333MHZ-LC-T
EMRA15T2H-33.3333MTR CRYSTAL OSCILLATOR, CLOCK, 33.3333 MHz, CMOS OUTPUT Ecliptek Corporation DSC1001CI1-033.3330T vs EMRA15T2H-33.3333MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSC1001CI1-033.3330T by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSC1001CI1-033.3330T by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSC1001CI1-033.3330T would you like to use for your alert(s)?
  • Please alert me when DSC1001CI1-033.3330T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSC1001CI1-033.3330T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSC1001CI1-033.3330T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSC1001CI1-033.3330T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSC1001CI1-033.3330T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSC1001CI1-033.3330T by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: